YIC YIC71009EBGG
| Manufacturer | YICAsian Brands |
| MPN | YIC71009EBGG |
| LCSC Part # | C6043164 |
| Packaging | SMD-18P |
| Customer # | |
| Key Attributes | UART -165dBm 2.8V~5V SMD-18P RF Receivers RoHS |
| Datasheet | YIC YIC71009EBGG |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | YIC | |
| Packaging | SMD-18P | |
| Operating Temperature | -40℃~+85℃ | |
| Time To First Fix | - | |
| GNSS Type | BeiDou;Galileo;GLONASS;GPS | |
| Accuracy | - | |
| Features | - | |
| Interface | UART | |
| Sensitivity | -165dBm | |
| Voltage - Supply | 2.8V~5V |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | YIC | |
| Packaging | SMD-18P | |
| Operating Temperature | -40℃~+85℃ | |
| Time To First Fix | - | |
| GNSS Type | BeiDou;Galileo;GLONASS;GPS |
| Type | Description | |
|---|---|---|
| Accuracy | - | |
| Features | - | |
| Interface | UART | |
| Sensitivity | -165dBm | |
| Voltage - Supply | 2.8V~5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
YIC71009EBGG is a compact, high performance and ultra low power consumption, standalone multiple GNSS module. The module can simultaneously acquire and track multiple satellite constellations that include GPS, GLONASS, BEIDOU, GALILEO, QZSS and SBAS. It features low power and small form factor.
Features
AI Translation
- Ultra low power consumption: 6mA typ.
- Accurate trajectory in harsh environments
- High performance and low power consumption GNSS Chipset
- Very high sensitivity
- Extremely fast TTFF (Time To First Fix) at low signal level
- Built-in LNA
- Embedded SPI flash
- Compact size suitable for space-sensitive application
- One size component, easy to mount on another PCB board
- Support NMEA 0183 and binary protocol
- SMD type with stamp holes
Applications
AI Translation
- Wearable and portable
- Automotive navigation
- Personal positioning
- Fleet management
- Mobile phone navigation
- Marine navigation
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | YIC | |
| Packaging | SMD-18P | |
| Operating Temperature | -40℃~+85℃ | |
| Time To First Fix | - | |
| GNSS Type | BeiDou;Galileo;GLONASS;GPS | |
| Accuracy | - | |
| Features | - | |
| Interface | UART | |
| Sensitivity | -165dBm | |
| Voltage - Supply | 2.8V~5V |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | YIC | |
| Packaging | SMD-18P | |
| Operating Temperature | -40℃~+85℃ | |
| Time To First Fix | - | |
| GNSS Type | BeiDou;Galileo;GLONASS;GPS |
| Type | Description | |
|---|---|---|
| Accuracy | - | |
| Features | - | |
| Interface | UART | |
| Sensitivity | -165dBm | |
| Voltage - Supply | 2.8V~5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
YIC71009EBGG is a compact, high performance and ultra low power consumption, standalone multiple GNSS module. The module can simultaneously acquire and track multiple satellite constellations that include GPS, GLONASS, BEIDOU, GALILEO, QZSS and SBAS. It features low power and small form factor.
Features
AI Translation
- Ultra low power consumption: 6mA typ.
- Accurate trajectory in harsh environments
- High performance and low power consumption GNSS Chipset
- Very high sensitivity
- Extremely fast TTFF (Time To First Fix) at low signal level
- Built-in LNA
- Embedded SPI flash
- Compact size suitable for space-sensitive application
- One size component, easy to mount on another PCB board
- Support NMEA 0183 and binary protocol
- SMD type with stamp holes
Applications
AI Translation
- Wearable and portable
- Automotive navigation
- Personal positioning
- Fleet management
- Mobile phone navigation
- Marine navigation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 7A994 |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 7A994 |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| Type | Details |
|---|---|
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |

