onsemi NLV17SZ74USG
| Manufacturer | |
| MPN | NLV17SZ74USG |
| LCSC Part # | C604209 |
| Packaging | US-8 |
| Customer # | |
| Key Attributes | Edge triggered D Flip Flop |
| Description | 1.65V~5.5V 1 1 5ns@5V,50pF US-8 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | US-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
191
191
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.7293 | $ 0.73 |
10+ | $ 0.578 | $ 5.78 |
30+ | $ 0.512 | $ 15.36 |
100+ | $ 0.4315 | $ 43.15 |
500+ | $ 0.3429 | $ 171.45 |
1,000+ | $ 0.3204 | $ 320.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$