onsemi NLV14175BDR2G
| Manufacturer | |
| Mfr. Part # | NLV14175BDR2G |
| LCSC Part # | C604203 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | Quad Type D Flip-Flop |
| Description | 3V~18V 4 1 120ns@15V,50pF SOIC-16 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
77 
77
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5241 $ 0.4770 | $ 0.48 |
10+ | $ 0.4334 $ 0.3944 | $ 3.94 |
30+ | $ 0.3827 $ 0.3483 | $ 10.45 |
100+ | $ 0.3274 $ 0.2980 | $ 29.80 |
500+ | $ 0.3012 $ 0.2741 | $ 137.05 |
1,000+ | $ 0.2905 $ 0.2644 | $ 264.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$