onsemi NJVMJD45H11T4G
| Manufacturer | |
| MPN | NJVMJD45H11T4G |
| LCSC Part # | C604167 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | TRANS PNP 80V 8A DPAK |
| Datasheet | onsemi NJVMJD45H11T4G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | DPAK | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 90MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 20W | |
| Current - Collector(Ic) | 8A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | DPAK | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 90MHz | |
| Collector - Emitter Voltage VCEO | 80V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 20W | |
| Current - Collector(Ic) | 8A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 1V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Designed for general purpose power and switching such as output or driver stages in applications such as switching regulators, converters, and power amplifiers.
Features
AI Translation
- Lead Formed for Surface Mount Application in Plastic Sleeves (No Suffix)
- Straight Lead Version in Plastic Sleeves (“−1” Suffix)
- Electrically Similar to Popular D44H/D45H Series
- Low Collector Emitter Saturation Voltage
- Fast Switching Speeds
- Complementary Pairs Simplifies Designs
- Epoxy Meets UL 94 V-0 @ 0.125 in
- NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- switching regulators
- converters
- power amplifiers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,642
1,642 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7277 | $ 0.73 |
| 10+ | $ 0.5851 | $ 5.85 |
| 30+ | $ 0.5146 | $ 15.44 |
| 100+ | $ 0.4442 | $ 44.42 |
| 500+ | $ 0.3835 | $ 191.75 |
| 1,000+ | $ 0.3606 | $ 360.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | DPAK | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 90MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 20W | |
| Current - Collector(Ic) | 8A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | DPAK | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 90MHz | |
| Collector - Emitter Voltage VCEO | 80V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 20W | |
| Current - Collector(Ic) | 8A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 1V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Designed for general purpose power and switching such as output or driver stages in applications such as switching regulators, converters, and power amplifiers.
Features
AI Translation
- Lead Formed for Surface Mount Application in Plastic Sleeves (No Suffix)
- Straight Lead Version in Plastic Sleeves (“−1” Suffix)
- Electrically Similar to Popular D44H/D45H Series
- Low Collector Emitter Saturation Voltage
- Fast Switching Speeds
- Complementary Pairs Simplifies Designs
- Epoxy Meets UL 94 V-0 @ 0.125 in
- NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- switching regulators
- converters
- power amplifiers
C604167 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MJD45H11RLG | onsemi | DPAK | 1,142 | $ 0.814 | ||
| NJVMJD45H11RLG | onsemi | TO-252(DPAK) | 235 | $ 0.7392 | ||
| MJD45H11T4 | ST | DPAK | 3,418 | $ 0.5299 | ||
| NJVMJD45H11G | onsemi | DPAK | 10 | $ 2.5588 | ||
| MSJ8P08FD | MASPOWER | TO-252 | 50 | $ 0.5589 | ||
| KSH45H11TF | onsemi | DPAK | 0 | $ 2.6432 |



