TE Connectivity 1415538-6
| Manufacturer | |
| MPN | 1415538-6 |
| LCSC Part # | C6041445 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 110V 400V@AC 8A One set of changeover: 1C (SPDT-changeover) Through Hole Power Relays, Over 2 Amps RoHS |
| Datasheet | TE Connectivity 1415538-6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Width | 10.4mm | |
| Operating Temperature | -40℃~+70℃ | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 400V@AC | |
| Switching Current(Max) | 8A | |
| Release Time | 3ms | |
| Operate Time | 7ms | |
| Length | 28mm | |
| Height | 25.1mm | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Width | 10.4mm | |
| Operating Temperature | -40℃~+70℃ | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 400V@AC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 8A | |
| Release Time | 3ms | |
| Operate Time | 7ms | |
| Length | 28mm | |
| Height | 25.1mm | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Width | 10.4mm | |
| Operating Temperature | -40℃~+70℃ | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 400V@AC | |
| Switching Current(Max) | 8A | |
| Release Time | 3ms | |
| Operate Time | 7ms | |
| Length | 28mm | |
| Height | 25.1mm | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Width | 10.4mm | |
| Operating Temperature | -40℃~+70℃ | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 400V@AC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 8A | |
| Release Time | 3ms | |
| Operate Time | 7ms | |
| Length | 28mm | |
| Height | 25.1mm | |
| Contact Material | AgSnO2 | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

