ADAM TECH FDP-308-T
| Manufacturer | |
| MPN | FDP-308-T |
| LCSC Part # | C6041105 |
| Packaging | Through Hole,P=1.27mm |
| Customer # | |
| Key Attributes | 1.27mm 7.62mm 2 Through Hole Through Hole,P=1.27mm Board In, Direct Wire to Board RoHS |
| Datasheet | ADAM TECH FDP-308-T |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board In, Direct Wire to Board | |
| Manufacturer | ADAM TECH | |
| Packaging | Through Hole,P=1.27mm | |
| Pitch | 1.27mm | |
| Contact Plating | Tin | |
| Row Spacing | 7.62mm | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board In, Direct Wire to Board | |
| Manufacturer | ADAM TECH | |
| Packaging | Through Hole,P=1.27mm | |
| Pitch | 1.27mm |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Row Spacing | 7.62mm | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0274 | $ 1.03 |
| 204+ | $ 0.4107 | $ 83.78 |
| 408+ | $ 0.3971 | $ 162.02 |
| 1,020+ | $ 0.3895 | $ 397.29 |
Standard Packaging204/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board In, Direct Wire to Board | |
| Manufacturer | ADAM TECH | |
| Packaging | Through Hole,P=1.27mm | |
| Pitch | 1.27mm | |
| Contact Plating | Tin | |
| Row Spacing | 7.62mm | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board In, Direct Wire to Board | |
| Manufacturer | ADAM TECH | |
| Packaging | Through Hole,P=1.27mm | |
| Pitch | 1.27mm |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Row Spacing | 7.62mm | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

