LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES FL2820005

Manufacturer
MPN
FL2820005
LCSC Part #
C6040724
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 28.224MHz ±10ppm 18pF 40Ω SMD3225-4P
DatasheetDIODES FL2820005
RoHS Compliance4 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerDIODES
PackagingSMD3225-4P
Normal temperature Frequency Tolerance±10ppm
Frequency Stability±20ppm
Operating Temperature-30℃~+85℃
Load Capacitance18pF
Equivalent Series Resistance(ESR)40Ω
Frequency28.224MHz

Introduction

AI Translation

The 4-pad FL series seam seal devices incorporate a sub-miniature AT-cut crystal resonator housed in a standard 3.2x2.5mm ceramic package. These compact crystals are ideal for surface mounting in densely populated or small formfactor PCB applications.

Features

AI Translation
  • Rugged AT-cut crystal construction
  • Miniature 3.2×2.5mm ceramic package
  • Available on tape & reel; 8mm tape, 3000 units per reel
  • Pb-free and RoHS/Green compliant

Applications

AI Translation
  • GSM, CDMA, GPRS
  • PCMCIA Cards
  • Portable / hand-held PCs
  • Notebook PC
  • HDD
  • GPS
  • Bluetooth
  • Wireless LAN
  • UWB
  • ZigBee
  • Digital Tuner