onsemi NCV8518CPDR2G
| Manufacturer | |
| MPN | NCV8518CPDR2G |
| LCSC Part # | C604067 |
| Packaging | SOIC-8-EP |
| Customer # | |
| Key Attributes | Linear Voltage Regulators - Low Dropout, Watchdog, Wake-up, Reset, Enable |
| Datasheet | onsemi NCV8518CPDR2G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8-EP | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 40V | |
| Features | Enable control;Watchdog timer;Reset function;Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8-EP | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 40V | |
| Features | Enable control;Watchdog timer;Reset function;Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Introduction
The NCV8518C device is a precision micropower voltage regulator. It has a fixed output voltage of 5.0 V and regulates within ±2%. It is suitable for use in all automotive environments and contains all the required functions to control a microprocessor. This device has low dropout voltage and low quiescent current. It includes a watchdog timer, adjustable reset, wake up and enable function. Also encompassed in this device are safety features such as thermal shutdown and short circuit protection. It is capable of handling up to 45 V transients.
Features
- Output Voltage Option: 5.0 V
- Output Voltage Accuracy: ±2%
- Output Current up to 250 mA
- Low Dropout Voltage
- Low Quiescent Current of 70 μA
- Low Sleep Mode Current less than 1.0 μA
- Micropower Compatible Control Functions:
- ENABLE
- Watchdog
- RESET
- Wake Up
- Protection Features:
- Thermal Shutdown
- Current Limitation
- NCV Prefix for Automotive and Other Applications Requiring Site and Change Control
- AEC−Q100 Grade 1 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
- Body and Chassis
- Instrument and Clusters
- Engine Control Unit
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8-EP | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 40V | |
| Features | Enable control;Watchdog timer;Reset function;Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8-EP | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 40V | |
| Features | Enable control;Watchdog timer;Reset function;Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Introduction
The NCV8518C device is a precision micropower voltage regulator. It has a fixed output voltage of 5.0 V and regulates within ±2%. It is suitable for use in all automotive environments and contains all the required functions to control a microprocessor. This device has low dropout voltage and low quiescent current. It includes a watchdog timer, adjustable reset, wake up and enable function. Also encompassed in this device are safety features such as thermal shutdown and short circuit protection. It is capable of handling up to 45 V transients.
Features
- Output Voltage Option: 5.0 V
- Output Voltage Accuracy: ±2%
- Output Current up to 250 mA
- Low Dropout Voltage
- Low Quiescent Current of 70 μA
- Low Sleep Mode Current less than 1.0 μA
- Micropower Compatible Control Functions:
- ENABLE
- Watchdog
- RESET
- Wake Up
- Protection Features:
- Thermal Shutdown
- Current Limitation
- NCV Prefix for Automotive and Other Applications Requiring Site and Change Control
- AEC−Q100 Grade 1 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
- Body and Chassis
- Instrument and Clusters
- Engine Control Unit
C604067 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



