LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

WIMA FKP2C016801D00HSSD

Manufacturer
MPN
FKP2C016801D00HSSD
LCSC Part #
C6040577
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
6.8nF -55℃~+100℃ ±2.5% Through Hole,P=5mm Film Capacitors RoHS
DatasheetWIMA FKP2C016801D00HSSD
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
PackagingThrough Hole,P=5mm
Capacitance6.8nF
Voltage Rating40V;63V
Operating Temperature-55℃~+100℃
Tolerance±2.5%