onsemi NCV5652MUTWG
| Manufacturer | |
| Mfr. Part # | NCV5652MUTWG |
| LCSC Part # | C603962 |
| Package | UDFN-12-EP(3x3) |
| Customer # | |
| Key Attributes | Dual Power Operational Amplifier |
| Description | 550nA 2 1.5V/us 350kHz UDFN-12-EP(3x3) Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Package | UDFN-12-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
80
80
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7304 | $ 1.73 |
10+ | $ 1.6876 | $ 16.88 |
30+ | $ 1.6576 | $ 49.73 |
100+ | $ 1.6291 | $ 162.91 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$