LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi NCV303LSN46T1G

Manufacturer
MPN
NCV303LSN46T1G
LCSC Part #
C603894
Packaging
TSOP-5
Customer #
Key Attributes
Active Low 1 TSOP-5 Supervisors RoHS
Datasheetonsemi NCV303LSN46T1G
RoHS Compliance4 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
Manufactureronsemi
PackagingTSOP-5
Operating Temperature-40℃~+125℃
Reset Timeout-
output typeOpen-drain
Function-
Reset Active LevelActive Low
standby current530nA
Voltage - Supply-
ChipTypeVoltage monitor
Threshold Voltage4.6V
Number of Voltages Monitored1

Introduction

AI Translation

The NCP302 and NCP303 series are second generation ultra−low current voltage detectors that contain a programmable time delay generator. These devices are specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is paramount. Each series features a highly accurate undervoltage detector with hysteresis and an externally programmable time delay generator. This combination of features prevents erratic system reset operation. The NCP302 series consists of complementary output devices that are available with either an active high or active low reset. The NCP303 series has an open drain N−Channel output with an active low reset output.

Features

AI Translation
  • Quiescent Current of 0.5 μA Typical
  • High Accuracy Undervoltage Threshold of 2.0%
  • Externally Programmable Time Delay Generator
  • Wide Operating Voltage Range of 0.8 V to 10 V
  • Complementary or Open Drain Output
  • Active Low or Active High Reset
  • Specified Over the -40°C to +125°C Temperature Range (Except for Voltage Options from 0.9 to 1.1 V)
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant

Applications

AI Translation
  • Microprocessor Reset Controller
  • Low Battery Detection
  • Power Fail Indicator
  • Battery Backup Detection