onsemi NCP718BMT500TBG
| Fabricant | |
| Réf. Fab. | NCP718BMT500TBG |
| Réf. LCSC | C603788 |
| Condit. | WDFN-6-EP(2x2) |
| Numéro Client | |
| Caract. clés | 300 mA low dropout regulator, wide input voltage, low Iq |
| Fiche Technique | onsemi NCP718BMT500TBG |
| Conformité RoHS | 4 documents disponibles |
| Pièces alternatives | 10 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricant | onsemi | |
| Condit. | WDFN-6-EP(2x2) | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 4uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 24V | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Thermal shutdown;Over Current Protection;Output discharge |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricant | onsemi | |
| Condit. | WDFN-6-EP(2x2) | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 4uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 24V | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Thermal shutdown;Over Current Protection;Output discharge |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
The NCP718 is 300 mA LDO Linear Voltage Regulator. It is a very stable and accurate device with ultra−low quiescent current consumption (typ. 4 μA over the full temperature range) and a wide input voltage range (up to 24 V). The regulator incorporates several protection features such as Thermal Shutdown and Current Limiting.
Caractéristiques
Traduction par IA
- Operating Input Voltage Range: 2.5 V to 24 V
- Fixed Voltage Options Available: 1.2 V to 5 V (upon request)
- Adjustable Voltage Option from 1.2 V to 5 V
- Ultra−Low Quiescent Current: typ. 4 μA over Temperature
- ±2% Accuracy Over Full Load, Line and Temperature Variations
- PSRR: 60 dB at 1 kHz
- Noise: typ. 36 μVRMS from 100 Hz to 100 kHz
- Stable with Small 1 μF Ceramic Capacitor
- Soft−start to Reduce Inrush Current and Overshoots
- Thermal Shutdown and Current Limit Protection
- SOA Limiting for High Vin / High Iout – Static / Dynamic
- Active Discharge Option Available (upon request)
- Available in TSOT−23−5 and WDFN6 2x2 mm Packages
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
Traduction par IA
- Wireless Chargers
- Portable Equipment
- Communication Systems
En stock: 8
8 En stock, expédition immédiate
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit. | Montant total |
|---|---|---|
| 1+ | $ 1.8025 | $ 1.80 |
| 10+ | $ 1.5375 | $ 15.38 |
| 30+ | $ 1.3708 | $ 41.12 |
| 100+ | $ 1.2012 | $ 120.12 |
| 500+ | $ 1.124 | $ 562.00 |
| 1,000+ | $ 1.0906 | $ 1090.60 |
Boîtier Standard3000/Full Reel | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricant | onsemi | |
| Condit. | WDFN-6-EP(2x2) | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 4uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 24V | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Thermal shutdown;Over Current Protection;Output discharge |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricant | onsemi | |
| Condit. | WDFN-6-EP(2x2) | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 4uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 24V | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Thermal shutdown;Over Current Protection;Output discharge |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
The NCP718 is 300 mA LDO Linear Voltage Regulator. It is a very stable and accurate device with ultra−low quiescent current consumption (typ. 4 μA over the full temperature range) and a wide input voltage range (up to 24 V). The regulator incorporates several protection features such as Thermal Shutdown and Current Limiting.
Caractéristiques
Traduction par IA
- Operating Input Voltage Range: 2.5 V to 24 V
- Fixed Voltage Options Available: 1.2 V to 5 V (upon request)
- Adjustable Voltage Option from 1.2 V to 5 V
- Ultra−Low Quiescent Current: typ. 4 μA over Temperature
- ±2% Accuracy Over Full Load, Line and Temperature Variations
- PSRR: 60 dB at 1 kHz
- Noise: typ. 36 μVRMS from 100 Hz to 100 kHz
- Stable with Small 1 μF Ceramic Capacitor
- Soft−start to Reduce Inrush Current and Overshoots
- Thermal Shutdown and Current Limit Protection
- SOA Limiting for High Vin / High Iout – Static / Dynamic
- Active Discharge Option Available (upon request)
- Available in TSOT−23−5 and WDFN6 2x2 mm Packages
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
Traduction par IA
- Wireless Chargers
- Portable Equipment
- Communication Systems
C603788 Bibliothèque EasyEDA
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Détails |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Pièces alternatives
| MPN | Fabricant | Conditionnement | Disponibilité | Prix unitaire | ||
|---|---|---|---|---|---|---|
| NCP718AMT500TBG | onsemi | WDFN-6(2x2) | 5 | $ 0.5614 | ||
| NCV8718AMT500TBG | onsemi | WDFN-6(2x2) | 45 | $ 1.0959 | ||
| TPS7B8250QDRVRQ1 | TI | WSON-6-EP(2x2) | 234 | $ 0.555 | ||
| AP7375Q-50FDCW-7 | DIODES | DFN-6(2x2) | 19 | $ 0.3672 | ||
| AP7583AQ-50FDZW-7 | DIODES | WDFN2020-6 | 11 | $ 0.7022 | ||
| TPS7A2550DRVR | TI | WSON-6-EP(2x2) | 147 | $ 0.7003 | ||
| GM1207ACPZ-5.0-R7 | GONGMOSEMI | DFN-6(2x2) | 1,450 | $ 1.6906 | ||
| NCV8718BMT500TBG | onsemi | WDFN-6(2x2) | 0 | $ 0.603 | ||
| AP7583Q-50FDZW-7 | DIODES | WDFN2020-6 | 0 | $ 0.8623 | ||
| IBSP3032F050DN6AR00 | Inbisen | DFN-6(2x2) | 0 | $ 1.5833 |



