LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mill-Max Mfg. Corp. 110-41-624-41-605000 product image
Images for reference only

Mill-Max Mfg. Corp. 110-41-624-41-605000

Manufacturer
MPN
110-41-624-41-605000
LCSC Part #
C6037861
Packaging
Through Hole
Customer #
Key Attributes
2.54mm 24P DIP Gold -55℃~+125℃ Through Hole IC Sockets RoHS
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.2257$ 15.23
192+$ 6.0755$ 1166.50
496+$ 5.8725$ 2912.76
992+$ 5.7718$ 5725.63
Standard Packaging16/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Sockets for ICs, Transistors/IC Sockets
ManufacturerMill-Max Mfg. Corp.
PackagingThrough Hole
Pitch2.54mm
Number of Positions24P
Adaptation Package TypeDIP
Contact PlatingGold
Operating Temperature-55℃~+125℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.