Integrated Power Designs 101184602
| Manufacturer | |
| MPN | 101184602 |
| LCSC Part # | C6037625 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters RoHS |
| Datasheet | Integrated Power Designs 101184602 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Integrated Power Designs | |
| Packaging | - | |
| Features | Overvoltage protection;Overload protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Integrated Power Designs |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overvoltage protection;Overload protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact 4.0” x 7.0” x 1.5” Size
- Universal 85 - 264V Input
- 2 - 4 Regulated & Adjustable Outputs
- 90% Peak 187% Average Efficiency
- < 300mW No Load Input Power
- -20 to +70°C Operating Temperature
- RoHS Compliant
- IEC 60601 - 1 3rd ed. Medical Cert.
- IEC 60950 - 1 2nd ed. ITE Certification
- IEC 62368 - 1 2nd ed. Certification
- IEC 60601 - 1 - 2 4th ed. EMC
- Class B Emissions per EN55011/32
- Optional 5V/2A Standby Output
- Optional Remote Inhibit/Enable
- Optional Chassis/Cover
Applications
AI Translation
- information technology equipment
- industrial equipment
- medical equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 377.5235 | $ 377.52 |
| 200+ | $ 354.57 | $ 70914.00 |
| 500+ | $ 342.722 | $ 171361.00 |
| 1,000+ | $ 336.8674 | $ 336867.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Integrated Power Designs | |
| Packaging | - | |
| Features | Overvoltage protection;Overload protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Integrated Power Designs |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overvoltage protection;Overload protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact 4.0” x 7.0” x 1.5” Size
- Universal 85 - 264V Input
- 2 - 4 Regulated & Adjustable Outputs
- 90% Peak 187% Average Efficiency
- < 300mW No Load Input Power
- -20 to +70°C Operating Temperature
- RoHS Compliant
- IEC 60601 - 1 3rd ed. Medical Cert.
- IEC 60950 - 1 2nd ed. ITE Certification
- IEC 62368 - 1 2nd ed. Certification
- IEC 60601 - 1 - 2 4th ed. EMC
- Class B Emissions per EN55011/32
- Optional 5V/2A Standby Output
- Optional Remote Inhibit/Enable
- Optional Chassis/Cover
Applications
AI Translation
- information technology equipment
- industrial equipment
- medical equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

