LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Integrated Power Designs 1011385

Manufacturer
MPN
1011385
LCSC Part #
C6037491
Packaging
-
Customer #
Key Attributes
80W Multi-Output AC-DC Power Module
DatasheetIntegrated Power Designs 1011385
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerIntegrated Power Designs
Packaging-
FeaturesOvervoltage Protection;Overload protection;Fault self-recovery

Features

AI Translation
  • Compact 3.0” x 5.0” x 1.0” Size
  • Universal 85 - 264V Input
  • Dual, Triple or Quad Outputs
  • 87% Peak Efficiency
  • 85% Average Efficiency
  • <1W No Load Input Power
  • IEC 60601 - 1 3rd ed. Medical Cert.
  • IEC 62368 - 1 2nd ed. Certification
  • IEC 60601 - 1 - 2 4th ed. EMC
  • Class B Emissions per EN55011/32
  • 0 - 70°C Operating Temperature
  • RoHS Compliant
  • Optional Chassis/Cover

Applications

AI Translation
  • information technology equipment
  • industrial equipment
  • medical equipment