onsemi NCP4328ASNT1G
| Manufacturer | |
| MPN | NCP4328ASNT1G |
| LCSC Part # | C603737 |
| Packaging | TSOP-5 |
| Customer # | |
| Key Attributes | 2.5V~36V TSOP-5 Special Purpose Regulators RoHS |
| Datasheet | onsemi NCP4328ASNT1G |
| RoHS Compliance | 4 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5 | |
| Features | - | |
| Voltage - Supply | 2.5V~36V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5 |
| Type | Description | |
|---|---|---|
| Features | - | |
| Voltage - Supply | 2.5V~36V | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The NCP4328 is a secondary side SMPS controller designed for use in applications which requires constant current and/or constant current regulation. The NCP4328x consists of two OTA amplifiers for voltage and current loop regulation with precise internal voltage references. Outputs of OTAs are open drain type (OTAs sink current only). The NCP4328B includes a LED driver pin implemented with an open drain MOSFET driven by a 1 kHz square wave with a 12.5% duty cycle working when VCC is above UVLO for indication purpose. The NCP4328A is available in TSOP−5 package while the NCP4328B is available in TSOP−6 package.
Features
- Operating Input Voltage Range: 2.5 V to 36.0 V
- Supply current <100 μA
- ±0.5% Reference Voltage Accuracy (TJ = 25°C)
- Constant Voltage and Constant Current (A versions) Control Loop
- Indication LED PWM Modulated Driver (NCP4328B)
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Offline Adapters for Notebooks, Game Stations and Printers
- LED Lightening High Power AC−DC Converters for TVs, Set−Top Boxes, Monitors etc.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5 | |
| Features | - | |
| Voltage - Supply | 2.5V~36V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5 |
| Type | Description | |
|---|---|---|
| Features | - | |
| Voltage - Supply | 2.5V~36V | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The NCP4328 is a secondary side SMPS controller designed for use in applications which requires constant current and/or constant current regulation. The NCP4328x consists of two OTA amplifiers for voltage and current loop regulation with precise internal voltage references. Outputs of OTAs are open drain type (OTAs sink current only). The NCP4328B includes a LED driver pin implemented with an open drain MOSFET driven by a 1 kHz square wave with a 12.5% duty cycle working when VCC is above UVLO for indication purpose. The NCP4328A is available in TSOP−5 package while the NCP4328B is available in TSOP−6 package.
Features
- Operating Input Voltage Range: 2.5 V to 36.0 V
- Supply current <100 μA
- ±0.5% Reference Voltage Accuracy (TJ = 25°C)
- Constant Voltage and Constant Current (A versions) Control Loop
- Indication LED PWM Modulated Driver (NCP4328B)
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Offline Adapters for Notebooks, Game Stations and Printers
- LED Lightening High Power AC−DC Converters for TVs, Set−Top Boxes, Monitors etc.
C603737 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



