LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y4942V0308FF0L product image
Images for reference only

VISHAY Y4942V0308FF0L

Manufacturer
MPN
Y4942V0308FF0L
LCSC Part #
C6037228
Packaging
Through Hole
Customer #
Key Attributes
RES ARRAY 2 RES 2kΩ 8.2kΩ Through Hole
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 67.1997$ 67.20
200+$ 26.8136$ 5362.72
500+$ 25.9184$ 12959.20
1,000+$ 25.4755$ 25475.50
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerVISHAY
PackagingThrough Hole
Number of Resistors2
Number of Pins3
Tolerance±1%
Resistance2kΩ;8.2kΩ
Power(Watts)300mW
Temperature Coefficient±2ppm/℃