Integrated Power Designs 1010090CHCO
| Manufacturer | |
| MPN | 1010090CHCO |
| LCSC Part # | C6037219 |
| Packaging | - |
| Customer # | |
| Key Attributes | 115W AC-DC Power Module with Multiple Outputs |
| Datasheet | Integrated Power Designs 1010090CHCO |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Integrated Power Designs | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Integrated Power Designs |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS Compliant
- Universal 85-264 VAC Input
- Compact 4.25" x 7" x 1.25" Size
- Fits 1U Applications
- One to Four Outputs
- EN 60950-1 ITE Certification
- Class B Emissions per EN 55022
- Optional Chassis and Cover
Applications
AI Translation
- This product is intended for use as a professionally installed component within information technology.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 557.0022 | $ 557.00 |
| 200+ | $ 222.2472 | $ 44449.44 |
| 500+ | $ 214.8208 | $ 107410.40 |
| 1,000+ | $ 211.1522 | $ 211152.20 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Integrated Power Designs | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | Integrated Power Designs |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS Compliant
- Universal 85-264 VAC Input
- Compact 4.25" x 7" x 1.25" Size
- Fits 1U Applications
- One to Four Outputs
- EN 60950-1 ITE Certification
- Class B Emissions per EN 55022
- Optional Chassis and Cover
Applications
AI Translation
- This product is intended for use as a professionally installed component within information technology.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

