TOREX XCL231B0K1H2
| Manufacturer | |
| MPN | XCL231B0K1H2 |
| LCSC Part # | C6036089 |
| Packaging | DFN3030-10B |
| Customer # | |
| Key Attributes | DFN3030-10B AC DC Configurable Power Supply Modules |
| Datasheet | TOREX XCL231B0K1H2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TOREX | |
| Packaging | DFN3030-10B | |
| Height | 1.7mm | |
| Switching Frequency | 1.2MHz | |
| Ripple Noise | - | |
| Function | Step-down type | |
| Features | - | |
| Quiescent Supply Current | 12.5uA | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 600mA | |
| Type | - | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 3V~36V | |
| Output Voltage | 1V~5V | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+105℃ | |
| Length | 3mm | |
| Width | 3mm | |
| Output Voltage Accuracy | ±1.5% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TOREX | |
| Packaging | DFN3030-10B | |
| Height | 1.7mm | |
| Switching Frequency | 1.2MHz | |
| Ripple Noise | - | |
| Function | Step-down type | |
| Features | - | |
| Quiescent Supply Current | 12.5uA | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Output Current(Max) | 600mA | |
| Type | - | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 3V~36V | |
| Output Voltage | 1V~5V | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+105℃ | |
| Length | 3mm | |
| Width | 3mm | |
| Output Voltage Accuracy | ±1.5% |
Introduction
The XCL230/XCL231 series is a compact, inductor-integrated 36V, 600mA step-down DC/DC converter combining a control IC and coil in a single package. The integrated coil simplifies PCB layout and minimizes failures and noise caused by component and routing placement. With an input voltage range of 3.0V to 36V and a switching frequency of 1.2MHz, the series employs a synchronous rectification circuit to deliver stable, high-efficiency power output. The XCL230 series uses PWM control at a fixed operating frequency to suppress output ripple voltage. The XCL231 series automatically switches between PWM and PFM control, reducing losses at light loads by lowering the operating frequency, thereby achieving high efficiency across the full load range from light to heavy load. A built-in 0.75V reference voltage allows the output voltage to be set from 1.0V to 5.0V via external resistors. The internal soft-start time is set to 2.0ms, and a longer soft-start time can be freely configured using a resistor and capacitor connected to the EN/SS pin. Built-in overcurrent protection and thermal shutdown protection ensure safe operation under conditions such as short circuits.
Features
- Compact 36V, 600mA step-down DC/DC converter with integrated inductor
- Input voltage range: 3.0V ~ 36V
- Switching frequency: 1.2MHz
- XCL230 series: PWM control (fixed frequency)
- XCL231 series: PWM/PFM auto-switching control
- Synchronous rectification
- Adjustable output voltage: 1.0V ~ 5.0V (set via external resistors)
- Integrated soft-start (typical 2.0ms), extendable with external components
- Built-in overcurrent protection and thermal shutdown
Applications
- Electricity meters
- Gas detectors
- Various sensors
- Industrial equipment
- Home appliances
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6222 | $ 3.62 |
| 200+ | $ 1.446 | $ 289.20 |
| 500+ | $ 1.3984 | $ 699.20 |
| 1,000+ | $ 1.373 | $ 1373.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TOREX | |
| Packaging | DFN3030-10B | |
| Height | 1.7mm | |
| Switching Frequency | 1.2MHz | |
| Ripple Noise | - | |
| Function | Step-down type | |
| Features | - | |
| Quiescent Supply Current | 12.5uA | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 600mA | |
| Type | - | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 3V~36V | |
| Output Voltage | 1V~5V | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+105℃ | |
| Length | 3mm | |
| Width | 3mm | |
| Output Voltage Accuracy | ±1.5% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TOREX | |
| Packaging | DFN3030-10B | |
| Height | 1.7mm | |
| Switching Frequency | 1.2MHz | |
| Ripple Noise | - | |
| Function | Step-down type | |
| Features | - | |
| Quiescent Supply Current | 12.5uA | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Output Current(Max) | 600mA | |
| Type | - | |
| Conversion Efficiency | 86% | |
| Voltage - Supply | 3V~36V | |
| Output Voltage | 1V~5V | |
| Number of Outputs | 1 | |
| Operating Temperature Range | -40℃~+105℃ | |
| Length | 3mm | |
| Width | 3mm | |
| Output Voltage Accuracy | ±1.5% |
Introduction
The XCL230/XCL231 series is a compact, inductor-integrated 36V, 600mA step-down DC/DC converter combining a control IC and coil in a single package. The integrated coil simplifies PCB layout and minimizes failures and noise caused by component and routing placement. With an input voltage range of 3.0V to 36V and a switching frequency of 1.2MHz, the series employs a synchronous rectification circuit to deliver stable, high-efficiency power output. The XCL230 series uses PWM control at a fixed operating frequency to suppress output ripple voltage. The XCL231 series automatically switches between PWM and PFM control, reducing losses at light loads by lowering the operating frequency, thereby achieving high efficiency across the full load range from light to heavy load. A built-in 0.75V reference voltage allows the output voltage to be set from 1.0V to 5.0V via external resistors. The internal soft-start time is set to 2.0ms, and a longer soft-start time can be freely configured using a resistor and capacitor connected to the EN/SS pin. Built-in overcurrent protection and thermal shutdown protection ensure safe operation under conditions such as short circuits.
Features
- Compact 36V, 600mA step-down DC/DC converter with integrated inductor
- Input voltage range: 3.0V ~ 36V
- Switching frequency: 1.2MHz
- XCL230 series: PWM control (fixed frequency)
- XCL231 series: PWM/PFM auto-switching control
- Synchronous rectification
- Adjustable output voltage: 1.0V ~ 5.0V (set via external resistors)
- Integrated soft-start (typical 2.0ms), extendable with external components
- Built-in overcurrent protection and thermal shutdown
Applications
- Electricity meters
- Gas detectors
- Various sensors
- Industrial equipment
- Home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

