LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TOREX XC6233H34BGR-G product image
Zdjęcia poglądowe

TOREX XC6233H34BGR-G

Producent
Nr części prod.
XC6233H34BGR-G
Nr LCSC
C6035520
Opak.
USP-4
Numer Klienta
Klucz. cechy
3.45V Positive Fixed USP-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Karta Katalogowapdf iconTOREX XC6233H34BGR-G
Zgodność z dyrektywą RoHSDostępnych dokumentów: 1
Części alternatywne10
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 0.3342$ 0.33
200+$ 0.1334$ 26.68
500+$ 0.1289$ 64.45
1,000+$ 0.1267$ 126.70
Standardowa Obudowa3000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProducentTOREX
Opak.USP-4
Output Voltage3.45V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)45uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current200mA
FeaturesEnable control;Output discharge;Over Current Protection;Short Circuit Protection
Output TypeFixed

Opis

Tłumaczenie AI

The XC6233 series is a 200mA high speed LDO regulator that features high accurate high ripple rejection and low dropout. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a phase compensation circuit and an inrush current prevention circuit. The output voltage is selectable in 0.05V increments (Accuracy ±1%) within the range of 1.2V to 3.6V. The CE function enables the circuit to be in stand-by mode as well as the electric charge at the output capacitor CL to be discharged via the internal switch, and the VOUT pin quickly returns to the Low level. The series is also compatible with low ESR ceramic capacitors, which provides stable output voltage. This stability can be maintained even during load fluctuations due to the excellent transient response. The over current prevention circuit will operate when the output current reaches the current limit.

Funkcje

Tłumaczenie AI
  • Maximum Output Current: 200mA
  • Input Voltage Range: 1.7V ~ 5.5V
  • Output Voltage Range: 1.2V~3.6V (±1%) 0.05V increments
  • Dropout Voltage: 240mV @IOUT=200mA (VOUT=3.0V)
  • Low Power Consumption: 45μA (TYP.)
  • Stand-by Current 0.1μA
  • High Ripple Rejection: 75dB@1kHz
  • CE Pin Function Active High CL Auto Discharge
  • Protection Circuit Current Limit 255mA (TYP.) Short Circuit Protection 60mA (TYP.)
  • External Capacitor: Ceramic Capacitor Compatible 1.0μF
  • Operating Ambient Temperature: -40°C ~ +85°C
  • Packages: USP-4 SSOT-24 SOT-25 USPQ-4B04
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Zastosowania

Tłumaczenie AI
  • Mobile devices / terminals
  • Modules (wireless, cameras, etc.)
  • Smart phones / Mobile phones

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
XC6217D34AGR-GTOREXUSP-4D0$ 0.8365
XC6217A34AGR-GTOREXUSP-4D0$ 0.8366
XC6221C34AGR-GTOREXUSP-40$ 0.4278
XC6221B34AGR-GTOREXUSP-40$ 0.4278
XC6217B34AGR-GTOREXUSP-4D0$ 0.8365
XC6503D34AGR-GTOREXUSP-40$ 0.6289
XC6503C34AGR-GTOREXUSP-40$ 0.6289
XC6503A34AGR-GTOREXUSP-40$ 0.7184
XC6501C34AGR-GTOREXUSP-40$ 0.5254
XC6223T34BGR-GTOREXUSP-40$ 0.5017