PANASONIC ERJ-U03D7682V
| Manufacturer | |
| MPN | ERJ-U03D7682V |
| LCSC Part # | C6035142 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 76800Ω ±0.5% 0.1W 0603 |
| Datasheet | PANASONIC ERJ-U03D7682V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 76.8kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 76.8kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0801 | $ 0.08 |
| 200+ | $ 0.032 | $ 6.40 |
| 500+ | $ 0.0309 | $ 15.45 |
| 1,000+ | $ 0.0304 | $ 30.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 76.8kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 76.8kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603WAD7682T5E | UNI-ROYAL | 0603 | 3,600 | $ 0.004 | ||
| RC0603DR-0776K8L | YAGEO | 0603 | 2,700 | $ 0.0048 | ||
| RMC1/16K7682DTP | KAMAYA | 0603 | 0 | $ 0.0096 | ||
| RK73H1JTTD7682D | KOA | 0603 | 0 | $ 0.0173 | ||
| RK73H1JRTTD7682D | KOA | 0603 | 0 | $ 0.02 | ||
| ERJ-S03D7682V | PANASONIC | 0603 | 0 | $ 0.0347 | ||
| SG73S1JTTD7682D | KOA | 0603 | 0 | $ 0.0337 | ||
| SG73S1JRTTD7682D | KOA | 0603 | 0 | $ 0.1076 | ||
| ERJ-PA3D7682V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| ERJ-UP3D7682V | PANASONIC | 0603 | 0 | $ 0.045 | ||
| SG73P1JTTD7682D | KOA | 0603 | 0 | $ 0.0337 | ||
| ERJ-H3ED7682V | PANASONIC | 0603 | 0 | $ 0.0984 | ||
| RK73G1JTTD7682D | KOA | 0603 | 0 | $ 0.0332 | ||
| RK73G1JRTTD7682D | KOA | 0603 | 0 | $ 0.1412 | ||
| ERJ-U3RD7682V | PANASONIC | 0603 | 0 | $ 0.0341 | ||
| RGC0603DTC76K8 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0501 | ||
| RS73G1JTTD7682D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD7682D | KOA | 0603 | 0 | $ 0.2581 | ||
| ERJ-PB3D7682V | PANASONIC | 0603 | 0 | $ 0.0205 | ||
| SG73G1JTTD7682D | KOA | 0603 | 0 | $ 0.1506 |

