TOREX XC6221D3627R-G
| Fabricante | |
| Cód. da peça | XC6221D3627R-G |
| Nº LCSC | C6035127 |
| Emb. | USPN-4 |
| Número do Cliente | |
| Atrib. princ. | 3.6V Fixed USPN-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Folha de Dados | TOREX XC6221D3627R-G |
| Conformidade RoHS | 1 documentos disponíveis |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | TOREX | |
| Emb. | USPN-4 | |
| Output Voltage | 3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 25uA | |
| Operating Voltage | 6V | |
| Output Current | 250mA | |
| Features | Enable control;Output discharge;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | TOREX | |
| Emb. | USPN-4 | |
| Output Voltage | 3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrição | |
|---|---|---|
| Supply Current (Iq) | 25uA | |
| Operating Voltage | 6V | |
| Output Current | 250mA | |
| Features | Enable control;Output discharge;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Descrição
The XC6221 series is a high accuracy, low noise, high speed, low dropout CMOS regulator with high ripple rejection. The series includes a reference voltage source, an error amplifier, a current limiter, and a phase compensation circuit. The CE function enables the entire circuit to be in stand - by state by inputting low level signal. As for the XC6221B/D stand - by mode, the electric charge at the output capacitor (CL) will be discharged by the internal auto - discharge switch, and as a result the VOUT pin quickly returns to the VSS level. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. Output voltage is selectable in 0.05V increments within a range of 0.80V~5.00Vs using the laser trimming technology set in factory. The current limiter's fold - back circuit also operates as a short circuit protection and an output current limiter at the output pin. The series achieves a fast response with only 25 μA of low power consumption. Also the series has low dropout voltage characteristics, which is 80mV at IOUT = 100mA and VOUT = 3.0V.
Recursos
- Maximum Output Current: 200mA <Up to 250mA (TYP.)>
- Dropout Voltage: 80mV@ IOUT = 100mA, VOUT = 3.0V
- Operating Voltage Range: 1.6V~6.0V
- Output Voltage Range: 0.80V~5.00V (0.05V increments, expect USPN - 4); 1.20V~5.00V (0.05V increments, USPN - 4)
- Accuracy: ±2% (VOUT > 1.50V) (Standard); +30mV (VOUT ≤ 1.45V) (Standard); +1% (VOUT ≥ 2.00V) (High Accuracy); ±20mV (VOUT ≤ 1.95V) (High Accuracy)
- Low Power Consumption: 25 μA (TYP.)
- Stand - by Current: Less than 0.1 μA
- High Ripple Rejection Function: 70dB @ 1kHz
- CE function(Active High)
- Standby current below 0.1 μA
- CL Auto - Discharge (B/D Type)
- CE Pin internally pulled - down (C/D Type)
- Low ESR Capacitor: 1.0 μF ceramic capacitor
- Low Output Noise
- Operating Ambient Temperature: - 40°C~85°C
- Packages: USP - 4, SOT - 25, SSOT - 24, USPN - 4
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Aplicações
- Smart phones / Mobile phones
- Portable game consoles
- Digital still cameras / Camcorders
- Digital audio equipments
- Mobile devices / terminals
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 0.4683 | $ 0.47 |
| 200+ | $ 0.1879 | $ 37.58 |
| 500+ | $ 0.1819 | $ 90.95 |
| 1,000+ | $ 0.1789 | $ 178.90 |
Encapsulamento Padrão5000/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | TOREX | |
| Emb. | USPN-4 | |
| Output Voltage | 3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 25uA | |
| Operating Voltage | 6V | |
| Output Current | 250mA | |
| Features | Enable control;Output discharge;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | TOREX | |
| Emb. | USPN-4 | |
| Output Voltage | 3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrição | |
|---|---|---|
| Supply Current (Iq) | 25uA | |
| Operating Voltage | 6V | |
| Output Current | 250mA | |
| Features | Enable control;Output discharge;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Descrição
The XC6221 series is a high accuracy, low noise, high speed, low dropout CMOS regulator with high ripple rejection. The series includes a reference voltage source, an error amplifier, a current limiter, and a phase compensation circuit. The CE function enables the entire circuit to be in stand - by state by inputting low level signal. As for the XC6221B/D stand - by mode, the electric charge at the output capacitor (CL) will be discharged by the internal auto - discharge switch, and as a result the VOUT pin quickly returns to the VSS level. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. Output voltage is selectable in 0.05V increments within a range of 0.80V~5.00Vs using the laser trimming technology set in factory. The current limiter's fold - back circuit also operates as a short circuit protection and an output current limiter at the output pin. The series achieves a fast response with only 25 μA of low power consumption. Also the series has low dropout voltage characteristics, which is 80mV at IOUT = 100mA and VOUT = 3.0V.
Recursos
- Maximum Output Current: 200mA <Up to 250mA (TYP.)>
- Dropout Voltage: 80mV@ IOUT = 100mA, VOUT = 3.0V
- Operating Voltage Range: 1.6V~6.0V
- Output Voltage Range: 0.80V~5.00V (0.05V increments, expect USPN - 4); 1.20V~5.00V (0.05V increments, USPN - 4)
- Accuracy: ±2% (VOUT > 1.50V) (Standard); +30mV (VOUT ≤ 1.45V) (Standard); +1% (VOUT ≥ 2.00V) (High Accuracy); ±20mV (VOUT ≤ 1.95V) (High Accuracy)
- Low Power Consumption: 25 μA (TYP.)
- Stand - by Current: Less than 0.1 μA
- High Ripple Rejection Function: 70dB @ 1kHz
- CE function(Active High)
- Standby current below 0.1 μA
- CL Auto - Discharge (B/D Type)
- CE Pin internally pulled - down (C/D Type)
- Low ESR Capacitor: 1.0 μF ceramic capacitor
- Low Output Noise
- Operating Ambient Temperature: - 40°C~85°C
- Packages: USP - 4, SOT - 25, SSOT - 24, USPN - 4
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Aplicações
- Smart phones / Mobile phones
- Portable game consoles
- Digital still cameras / Camcorders
- Digital audio equipments
- Mobile devices / terminals
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

