LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-HP6D8200V product image
Images for reference only

PANASONIC ERJ-HP6D8200V

Manufacturer
MPN
ERJ-HP6D8200V
LCSC Part #
C6034981
Packaging
0805
Customer #
Key Attributes
RES 820Ω ±0.5% 0.5W 0805
DatasheetPANASONIC ERJ-HP6D8200V
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.152$ 0.15
200+$ 0.0607$ 12.14
500+$ 0.0587$ 29.35
1,000+$ 0.0577$ 57.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0805
Resistance820Ω
Power(Watts)500mW
TypeThick Film Resistor
Tolerance±0.5%

Features

AI Translation
  • High reliability: metal glaze thick-film resistive element with high-temperature electrode structure
  • Maximum category temperature up to 175°C, rated category temperature 105°C
  • Pick-and-place machine compatible: tape-and-reel packaging available
  • Suitable for reflow and wave soldering
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SG73P2ARTTD8200DKOA08050$ 0.1233
SG73G2ATTD8200DKOA08050$ 0.2306
ERJ-P06D8200VPANASONIC08050$ 0.0563