LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi NCP1077STBT3G

Manufacturer
MPN
NCP1077STBT3G
LCSC Part #
C603469
Packaging
SOT-223(TO-261)
Customer #
Key Attributes
100kHz 700V 6.3V~10V Flyback SOT-223(TO-261) AC DC Converters, Offline Switchers RoHS
Datasheetonsemi NCP1077STBT3G
RoHS Compliance4 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
Manufactureronsemi
PackagingSOT-223(TO-261)
Operating Temperature-40℃~+125℃
Output Current-
Frequency - Switching100kHz
Pd - Power Dissipation-
Voltage - Breakdown700V
Voltage - Supply6.3V~10V
FeaturesSoft-start;Short Circuit Protection;Over Voltage Protection;Overtemperature protection (OTP)
TopologyFlyback
Output Voltage-
Duty Cycle(Max)69%
Working Mode-
Feedback SystemSecondary-Side Feedback

Introduction

AI Translation

The NCP107x products integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in a PDIP−7 or SOT−223 package, the NCP107x offer a high level of integration, including soft−start, frequency−jittering, short−circuit protection, skip−cycle, a maximum peak current set point, ramp compensation, and a Dynamic Self−Supply (eliminating the need for an auxiliary winding). Unlike other monolithic solutions, the NCP107x is quiet by nature: during nominal load operation, the part switches at one of the available frequencies (65, 100 or 130 kHz). When the output power demand diminishes, the IC automatically enters frequency foldback mode and provides excellent efficiency at light loads. When the power demand reduces further, it enters into a skip mode to reduce the standby consumption down to a no load condition. Protection features include: a timer to detect an overload or a short−circuit event, Overvoltage Protection with auto−recovery and AC input line voltage detection. For improved standby performance, the connection of an auxiliary winding stops the DSS operation and helps to reduce input power consumption below 50 mW at high line.

Features

AI Translation
  • Built−in 700 V MOSFET with RDS(on) of 4.7 Ω (NCP1076/77) / 11 Ω (NCP1072/75) / 22 Ω (NCP1070/71)
  • Large Creepage Distance Between High−voltage Pins
  • Current−Mode Fixed Frequency Operation – 65 / 100 / 130 kHz
  • Peak Current: NCP1070/72 with 250 mA, NCP1071 with 350 mA, NCP1075 with 450 mA, NCP1076 with 650 mA and NCP1077 with 800 mA
  • Fixed Ramp Compensation
  • Skip−Cycle Operation at Low Peak Currents Only: No Acoustic Noise!
  • Dynamic Self−Supply: No Need for an Auxiliary Winding
  • Internal 1 ms Soft−Start Load
  • Auto−Recovery Output Short Circuit Protection with Timer−Based Detection
  • Auto−Recovery Overvoltage Protection with Auxiliary Winding Operation
  • Frequency Jittering for Better EMI Signature, Including Frequency Foldback Mode
  • No Load Input Consumption <50 mW
  • Frequency Foldback to Improve Efficiency at Light
  • Internal Temperature Shutdown
  • These are Pb−Free Devices

Applications

AI Translation
  • Auxiliary / Standby Isolated Power Supplies
  • White Goods / Smart Meter / E−Meter