DIOTEC ESD3Z24GW
| Manufacturer | |
| MPN | ESD3Z24GW |
| LCSC Part # | C6034612 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 35VC Clamp TVS DIODE SOD-323 |
| Datasheet | DIOTEC ESD3Z24GW |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | SOD-323 | |
| Clamping Voltage | 35V | |
| Operating Temperature | -50℃~+125℃ | |
| Peak Pulse Current (Ipp) | 16A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 335W@8/20us | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | SOD-323 | |
| Clamping Voltage | 35V | |
| Operating Temperature | -50℃~+125℃ | |
| Peak Pulse Current (Ipp) | 16A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 335W@8/20us | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low junction capacitance
- Low leakage current
- Miniature case outline
- Compliant to RoHS (w/o exemp.), REACH, Conflict Minerals
Applications
AI Translation
- ESD protection
- Data line and I/O port protection
- Commercial / industrial grade
- Suffix -Q: AEC - Q101 compliant
- Suffix -AQ: in AEC - Q101 qualification
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | SOD-323 | |
| Clamping Voltage | 35V | |
| Operating Temperature | -50℃~+125℃ | |
| Peak Pulse Current (Ipp) | 16A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 335W@8/20us | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | SOD-323 | |
| Clamping Voltage | 35V | |
| Operating Temperature | -50℃~+125℃ | |
| Peak Pulse Current (Ipp) | 16A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 335W@8/20us | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low junction capacitance
- Low leakage current
- Miniature case outline
- Compliant to RoHS (w/o exemp.), REACH, Conflict Minerals
Applications
AI Translation
- ESD protection
- Data line and I/O port protection
- Commercial / industrial grade
- Suffix -Q: AEC - Q101 compliant
- Suffix -AQ: in AEC - Q101 qualification
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

