LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EPC EPC2306ENGRT

Manufacturer
MPN
EPC2306ENGRT
LCSC Part #
C6034070
Packaging
QFN-7(3x5)
Customer #
Key Attributes
100V 48A 3mΩ@5V 1 N-channel N-Channel QFN-7(3x5) Single FETs, MOSFETs RoHS
DatasheetEPC EPC2306ENGRT
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerEPC
PackagingQFN-7(3x5)
Output Capacitance(Coss)482pF
Ciss-Input Capacitance1.667nF
Pd - Power Dissipation-
Operating Temperature-40℃~+150℃
Configuration-
Drain to Source Voltage100V
Current - Continuous Drain(Id)48A
Reverse Transfer Capacitance (Crss)3.6pF
RDS(on)3mΩ@5V
Number1 N-channel
Gate Charge(Qg)11.6nC
Vgs-
TypeN-Channel
Gate Threshold Voltage (Vgs(th))1.3V

Introduction

AI Translation

Gallium nitride offers extremely high electron mobility and a low temperature coefficient, enabling very low on-resistance RDS(on), while its lateral device structure and majority-carrier diode deliver very low gate charge QG and zero reverse recovery charge QRR. The result is a device well-suited for both applications demanding very high switching frequencies and short on-times, and those dominated by conduction losses.

Features

AI Translation
  • Convenient and reliable gate drive — typical turn-on voltage 5 V, turn-off voltage 0 V (no negative voltage required)
  • FET top electrically connected to source
  • Higher efficiency — lower conduction and switching losses, zero reverse recovery loss
  • Ultra-compact package — higher power density

Applications

AI Translation
  • AC-DC chargers, switching power supplies, adapters, and power sources
  • High-frequency DC-DC conversion (buck, boost, buck-boost, and LLC) up to 80 V input
  • 24 V - 60 V motor drives
  • High power density DC-DC modules: 40 V - 60 V to 5 V - 12 V
  • Synchronous rectification
  • Solar maximum power point tracking (MPPT)