onsemi NB7L1008MMNG
| Manufacturer | |
| MPN | NB7L1008MMNG |
| LCSC Part # | C603390 |
| Packaging | QFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | 2.375V~3.6V 8 QFN-32-EP(5x5) Clock Buffers, Drivers RoHS |
| Datasheet | onsemi NB7L1008MMNG |
| RoHS Compliance | 4 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | onsemi | |
| Packaging | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.375V~3.6V | |
| Features | Multi-channel fan-out/isolation drive;Internal termination and bias network | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | - | |
| Number of outputs | 8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | onsemi | |
| Packaging | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.375V~3.6V |
| Type | Description | |
|---|---|---|
| Features | Multi-channel fan-out/isolation drive;Internal termination and bias network | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | - | |
| Number of outputs | 8 |
Introduction
The NB7L1008M is a high performance differential 1:8 Clock/Data fanout buffer. The NB7L1008M produces eight identical output copies of Clock or Data operating up to 6 GHz or 10.7 Gb/s, respectively. As such, the NB7L1008M is ideal for SONET, GigE, Fiber Channel, Backplane and other Clock/Data distribution applications. The differential inputs incorporate internal 50 Ω termination resistors that are accessed through the VT pin. This feature allows the NB7L1008M to accept various logic standards, such as LVPECL, CML, LVDS, LVCMOS or LVTTL logic levels. The VREFAC reference output can be used to rebias capacitor−coupled differential or single−ended input signals. The 1:8 fanout design was optimized for low output skew applications.
Features
- Input Data Rate >12 Gb/s Typical
- Data Dependent Jitter <20 ps
- Maximum Input Clock Frequency >8 GHz Typical
- Random Clock Jitter <0.8 ps RMS
- Low Skew 1:8 CML Outputs, <25 ps max
- Multi−Level Inputs, accepts LVPECL, CML, LVDS
- 160 ps Typical Propagation Delay
- 45 ps Typical Rise and Fall Times
- Differential CML Outputs, 400 mV Peak−to−Peak, Typical
- Operating Range: VCC = 2.375 V to 3.6 V, GND = 0 V
- Internal Input Termination Resistors, 50 Ω
- VREFAC Reference Output
- QFN−32 Package, 5 mm×5 mm
- -40°C to +85°C Ambient Operating Temperature
- These are Pb−Free Devices
Applications
- SONET
- GigE
- Fiber Channel
- Backplane
- Clock/Data distribution applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 25.4409 | $ 25.44 |
| 10+ | $ 24.6231 | $ 246.23 |
Standard Packaging74/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | onsemi | |
| Packaging | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.375V~3.6V | |
| Features | Multi-channel fan-out/isolation drive;Internal termination and bias network | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | - | |
| Number of outputs | 8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | onsemi | |
| Packaging | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.375V~3.6V |
| Type | Description | |
|---|---|---|
| Features | Multi-channel fan-out/isolation drive;Internal termination and bias network | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | - | |
| Number of outputs | 8 |
Introduction
The NB7L1008M is a high performance differential 1:8 Clock/Data fanout buffer. The NB7L1008M produces eight identical output copies of Clock or Data operating up to 6 GHz or 10.7 Gb/s, respectively. As such, the NB7L1008M is ideal for SONET, GigE, Fiber Channel, Backplane and other Clock/Data distribution applications. The differential inputs incorporate internal 50 Ω termination resistors that are accessed through the VT pin. This feature allows the NB7L1008M to accept various logic standards, such as LVPECL, CML, LVDS, LVCMOS or LVTTL logic levels. The VREFAC reference output can be used to rebias capacitor−coupled differential or single−ended input signals. The 1:8 fanout design was optimized for low output skew applications.
Features
- Input Data Rate >12 Gb/s Typical
- Data Dependent Jitter <20 ps
- Maximum Input Clock Frequency >8 GHz Typical
- Random Clock Jitter <0.8 ps RMS
- Low Skew 1:8 CML Outputs, <25 ps max
- Multi−Level Inputs, accepts LVPECL, CML, LVDS
- 160 ps Typical Propagation Delay
- 45 ps Typical Rise and Fall Times
- Differential CML Outputs, 400 mV Peak−to−Peak, Typical
- Operating Range: VCC = 2.375 V to 3.6 V, GND = 0 V
- Internal Input Termination Resistors, 50 Ω
- VREFAC Reference Output
- QFN−32 Package, 5 mm×5 mm
- -40°C to +85°C Ambient Operating Temperature
- These are Pb−Free Devices
Applications
- SONET
- GigE
- Fiber Channel
- Backplane
- Clock/Data distribution applications
C603390 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



