LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power EML15US15-T product image
Images for reference only

XP Power EML15US15-T

Manufacturer
MPN
EML15US15-T
LCSC Part #
C6033824
Packaging
-
Customer #
Key Attributes
15W AC-DC Single Output Power Supply for Medical Applications
DatasheetXP Power EML15US15-T
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 75.9407$ 75.94
200+$ 30.3015$ 6060.30
500+$ 29.2892$ 14644.60
1,000+$ 28.7892$ 28789.20
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerXP Power
Packaging-
FeaturesOvervoltage protection;Overload protection;Short Circuit Protection

Introduction

AI Translation

The EML15 is a series of open frame and encapsulated AC-DC single output power supplies designed for medical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option. With approvals to world-wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare products and applications.

Features

AI Translation
  • Compact size
  • Medical approvals
  • Single outputs from 3.3 to 48V
  • PCB mount, open frame and chassis mount
  • Encapsulated PCB and chassis mount
  • Class II
  • Peak load capability

Applications

AI Translation
  • Home Healthcare
  • Medical Diagnostic