onsemi NB3N51044DTR2G
| Manufacturer | |
| MPN | NB3N51044DTR2G |
| LCSC Part # | C603362 |
| Packaging | TSSOP-28 |
| Customer # | |
| Key Attributes | 125MHz 3.135V~3.465V 4 TSSOP-28 Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet | onsemi NB3N51044DTR2G |
| RoHS Compliance | 4 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 125MHz | |
| Voltage - Supply | 3.135V~3.465V | |
| Period Jitter, Peak-to-Peak | 20ps;- | |
| Interface | - | |
| Phase Offset | - | |
| Features | - | |
| Input | LVCMOS;LVTTL | |
| Output Level | HCSL;LVDS | |
| Phase Jitter | 200fs | |
| Number of Outputs | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 125MHz | |
| Voltage - Supply | 3.135V~3.465V | |
| Period Jitter, Peak-to-Peak | 20ps;- |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Phase Offset | - | |
| Features | - | |
| Input | LVCMOS;LVTTL | |
| Output Level | HCSL;LVDS | |
| Phase Jitter | 200fs | |
| Number of Outputs | 4 |
Introduction
The NB3N51044 is a precision, low phase noise clock generator that supports PCI Express and sRIO clock requirements. The device accepts a 25 MHz fundamental mode parallel resonant crystal or a 25 MHz single ended reference clock signal and generates four differential HCSL/LVDS outputs (See Figure 10 for LVDS interface) of 100 MHz or 125 MHz clock frequency based on frequency select input F_SEL. NB3N51044 is configurable to bypass the PLL from signal path using BYPASS, and provides the output frequency through the divider network. All clock outputs can be individually enabled / disabled through hardware input pins OE[3:0]. In addition, device can be reset using Master Reset input pin MR_OE#.
Features
- Uses 25 MHz Fundamental Crystal or Reference Clock Input
- Four Low Skew HCSL or LVDS Outputs
- Output Frequency Selection of 100 MHz or 125 MHz
- Individual OE Tri−States Outputs
- Master Reset and BYPASS Modes
- PCIe Gen 1, Gen 2, Gen 3, Gen 4 Compliant
- Typical Phase Jitter @ 125 MHz (Integrated 1.875 MHz to 20 MHz): 0.2 ps
- Typical Cycle−Cycle Jitter @ 100 MHz (10k cycles): 20 ps
- Phase Noise @ 100 MHz: Offset Noise Power 100 Hz −101 dBc/Hz 1 kHz −123 dBc/Hz 10 kHz −133 dBc/Hz 100 kHz −136 dBc/Hz 1 MHz −141 dBc/Hz 10 MHz −155 dBc/Hz
Applications
- Networking
- Consumer
- Computing and Peripherals
- Industrial Equipment
- PCIe Clock Generation Gen 1, Gen 2, Gen 3 and Gen 4
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 125MHz | |
| Voltage - Supply | 3.135V~3.465V | |
| Period Jitter, Peak-to-Peak | 20ps;- | |
| Interface | - | |
| Phase Offset | - | |
| Features | - | |
| Input | LVCMOS;LVTTL | |
| Output Level | HCSL;LVDS | |
| Phase Jitter | 200fs | |
| Number of Outputs | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 125MHz | |
| Voltage - Supply | 3.135V~3.465V | |
| Period Jitter, Peak-to-Peak | 20ps;- |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Phase Offset | - | |
| Features | - | |
| Input | LVCMOS;LVTTL | |
| Output Level | HCSL;LVDS | |
| Phase Jitter | 200fs | |
| Number of Outputs | 4 |
Introduction
The NB3N51044 is a precision, low phase noise clock generator that supports PCI Express and sRIO clock requirements. The device accepts a 25 MHz fundamental mode parallel resonant crystal or a 25 MHz single ended reference clock signal and generates four differential HCSL/LVDS outputs (See Figure 10 for LVDS interface) of 100 MHz or 125 MHz clock frequency based on frequency select input F_SEL. NB3N51044 is configurable to bypass the PLL from signal path using BYPASS, and provides the output frequency through the divider network. All clock outputs can be individually enabled / disabled through hardware input pins OE[3:0]. In addition, device can be reset using Master Reset input pin MR_OE#.
Features
- Uses 25 MHz Fundamental Crystal or Reference Clock Input
- Four Low Skew HCSL or LVDS Outputs
- Output Frequency Selection of 100 MHz or 125 MHz
- Individual OE Tri−States Outputs
- Master Reset and BYPASS Modes
- PCIe Gen 1, Gen 2, Gen 3, Gen 4 Compliant
- Typical Phase Jitter @ 125 MHz (Integrated 1.875 MHz to 20 MHz): 0.2 ps
- Typical Cycle−Cycle Jitter @ 100 MHz (10k cycles): 20 ps
- Phase Noise @ 100 MHz: Offset Noise Power 100 Hz −101 dBc/Hz 1 kHz −123 dBc/Hz 10 kHz −133 dBc/Hz 100 kHz −136 dBc/Hz 1 MHz −141 dBc/Hz 10 MHz −155 dBc/Hz
Applications
- Networking
- Consumer
- Computing and Peripherals
- Industrial Equipment
- PCIe Clock Generation Gen 1, Gen 2, Gen 3 and Gen 4
C603362 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



