LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-6123002-0 product image
Images for reference only

TE Connectivity 1-6123002-0

Manufacturer
MPN
1-6123002-0
LCSC Part #
C6033224
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
2 0.8mm Surface Mount,Vertical 200P SMD,P=0.8mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
DatasheetTE Connectivity 1-6123002-0
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 32.1774$ 32.18
250+$ 12.8392$ 3209.80
500+$ 12.4103$ 6205.15
1,000+$ 12.1982$ 12198.20
Standard Packaging250/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerTE Connectivity
PackagingSMD,P=0.8mm
Number of Rows2
Contact PlatingGold
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins200P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.