LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 08B1-1X1T-03-F product image
Images for reference only

Bel Fuse 08B1-1X1T-03-F

Manufacturer
MPN
08B1-1X1T-03-F
LCSC Part #
C6032398
Packaging
Through Hole
Customer #
Key Attributes
1 Shielded Gold Copper alloy 0℃~+70℃ Through Hole Modular/Ethernet Connector (RJ45) Jacks With Magnetics RoHS
DatasheetBel Fuse 08B1-1X1T-03-F
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.9522$ 8.95
180+$ 3.573$ 643.14
480+$ 3.4523$ 1657.10
1,020+$ 3.3936$ 3461.47
Standard Packaging60/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics
ManufacturerBel Fuse
PackagingThrough Hole
Number of Ports1
ShieldingShielded
Contact PlatingGold
Contact MaterialCopper alloy
Operating Temperature0℃~+70℃
Connector Type-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.