LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ECS ECS-226.278-CD-0376

Manufacturer
MPN
ECS-226.278-CD-0376
LCSC Part #
C6031996
Packaging
HC-49S-SMD
Customer #
Key Attributes
±30ppm 12pF HC-49S-SMD Crystals
DatasheetECS ECS-226.278-CD-0376
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingHC-49S-SMD
Normal temperature Frequency Tolerance±20ppm
Frequency Stability±30ppm
Operating Temperature-10℃~+70℃
Load Capacitance12pF
Equivalent Series Resistance(ESR)30Ω
Frequency22.6278MHz

Introduction

AI Translation

The CSM-7 is an excellent choice for the SMD version of the HC-49US leaded crystal. The CSM-7 has a case height of 4.3 mm maximum in a resistance weld metal package. A package profile of 3.2 mm maximum is also available.

Features

AI Translation
  • Cost effective
  • Space saving design
  • Low profile
  • Tape & Reel (1,000 pcs)