Bel Fuse 0826-1X4T-HT-F
| Manufacturer | |
| MPN | 0826-1X4T-HT-F |
| LCSC Part # | C6031959 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4 Shielded Gold 0℃~+70℃ Modular/Ethernet Connector (RJ45) Jacks With Magnetics RoHS |
| Datasheet | Bel Fuse 0826-1X4T-HT-F |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Number of Ports | 4 | |
| Shielding | Shielded | |
| Contact Plating | Gold | |
| Operating Temperature | 0℃~+70℃ | |
| Connector Type | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Number of Ports | 4 |
| Type | Description | |
|---|---|---|
| Shielding | Shielded | |
| Contact Plating | Gold | |
| Operating Temperature | 0℃~+70℃ | |
| Connector Type | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 43.3471 | $ 43.35 |
| 192+ | $ 17.2965 | $ 3320.93 |
| 504+ | $ 16.7182 | $ 8425.97 |
| 1,008+ | $ 16.4338 | $ 16565.27 |
Standard Packaging24/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Number of Ports | 4 | |
| Shielding | Shielded | |
| Contact Plating | Gold | |
| Operating Temperature | 0℃~+70℃ | |
| Connector Type | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Number of Ports | 4 |
| Type | Description | |
|---|---|---|
| Shielding | Shielded | |
| Contact Plating | Gold | |
| Operating Temperature | 0℃~+70℃ | |
| Connector Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

