LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-180-S-1 product image
Images for reference only

ECS ECS-180-S-1

Manufacturer
MPN
ECS-180-S-1
LCSC Part #
C6031932
Packaging
HC-49U
Customer #
Key Attributes
Crystal 18MHz ±30ppm 20Ω HC-49U
DatasheetECS ECS-180-S-1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7486$ 0.75
200+$ 0.3001$ 60.02
500+$ 0.2895$ 144.75
1,000+$ 0.2849$ 284.90
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingHC-49U
Frequency Stability±50ppm
Operating Temperature-10℃~+70℃
Load Capacitance-
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)20Ω
Frequency18MHz

Features

AI Translation
  • High cost-effectiveness
  • Excellent aging characteristics
  • Wide frequency range
  • High-precision tolerance
  • Outstanding reliability
  • "AT" cut crystal