onsemi FAM65HR51DS2
| Manufacturer | |
| MPN | FAM65HR51DS2 |
| LCSC Part # | C603191 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 650V 44mΩ@10V MOSFET Through Hole Power Driver Modules RoHS |
| Datasheet | onsemi FAM65HR51DS2 |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | onsemi | |
| Packaging | Through Hole | |
| Width | - | |
| Length | - | |
| Quiescent Current(Iq) | - | |
| Pd - Power Dissipation | 135W | |
| High-side Bias Voltage(Vbs) | - | |
| Voltage - Isolation | 5000Vrms | |
| Frequency - Switching | - | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | - | |
| RDS(on) | 44mΩ@10V | |
| Operating Temperature - | -40℃~+125℃ | |
| Voltage - Supply | - | |
| Features | - | |
| Configuration | Half Bridge | |
| Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | onsemi | |
| Packaging | Through Hole | |
| Width | - | |
| Length | - | |
| Quiescent Current(Iq) | - | |
| Pd - Power Dissipation | 135W | |
| High-side Bias Voltage(Vbs) | - | |
| Voltage - Isolation | 5000Vrms |
| Type | Description | |
|---|---|---|
| Frequency - Switching | - | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | - | |
| RDS(on) | 44mΩ@10V | |
| Operating Temperature - | -40℃~+125℃ | |
| Voltage - Supply | - | |
| Features | - | |
| Configuration | Half Bridge | |
| Type | MOSFET |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | onsemi | |
| Packaging | Through Hole | |
| Width | - | |
| Length | - | |
| Quiescent Current(Iq) | - | |
| Pd - Power Dissipation | 135W | |
| High-side Bias Voltage(Vbs) | - | |
| Voltage - Isolation | 5000Vrms | |
| Frequency - Switching | - | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | - | |
| RDS(on) | 44mΩ@10V | |
| Operating Temperature - | -40℃~+125℃ | |
| Voltage - Supply | - | |
| Features | - | |
| Configuration | Half Bridge | |
| Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | onsemi | |
| Packaging | Through Hole | |
| Width | - | |
| Length | - | |
| Quiescent Current(Iq) | - | |
| Pd - Power Dissipation | 135W | |
| High-side Bias Voltage(Vbs) | - | |
| Voltage - Isolation | 5000Vrms |
| Type | Description | |
|---|---|---|
| Frequency - Switching | - | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | - | |
| RDS(on) | 44mΩ@10V | |
| Operating Temperature - | -40℃~+125℃ | |
| Voltage - Supply | - | |
| Features | - | |
| Configuration | Half Bridge | |
| Type | MOSFET |
Help & FeedbackShow similar products (0) >
C603191 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

