Knowles 0805J0630331FCT
| Manufacturer | |
| MPN | 0805J0630331FCT |
| LCSC Part # | C6031798 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 330pF ±1% 63V 0805 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0805J0630331FCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 330pF | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 330pF | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8762 | $ 0.88 |
| 200+ | $ 0.3508 | $ 70.16 |
| 500+ | $ 0.3381 | $ 169.05 |
| 1,000+ | $ 0.3334 | $ 333.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 330pF | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 330pF | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805FRNPO0BN331 | YAGEO | 0805 | 7,940 | $ 0.0521 | ||
| 0805Y0630331FQT | Knowles | 0805 | 0 | $ 2.7058 | ||
| 0805J0630331FQT | Knowles | 0805 | 0 | $ 2.7613 | ||
| 0805Y0630331FCR | Knowles | 0805 | 0 | $ 0.3923 | ||
| 0805J0630331FFT | Knowles | 0805 | 0 | $ 0.6342 | ||
| 0805Y0630331FAT | Knowles | 0805 | 0 | $ 0.6295 | ||
| 0805Y0630331FFT | Knowles | 0805 | 0 | $ 0.6295 | ||
| 0805Y0630331FFR | Knowles | 0805 | 0 | $ 0.585 | ||
| 0805J0630331FAT | Knowles | 0805 | 0 | $ 1.0909 | ||
| 0805Y0630331FCT | Knowles | 0805 | 0 | $ 0.6213 | ||
| C0805C331F1GACAUTO | KEMET | 0805 | 0 | $ 0.4012 | ||
| 0805J1000331FAR | Knowles | 0805 | 0 | $ 1.0052 | ||
| GCM2165C2A331FA16D | muRata | 0805 | 0 | $ 0.3092 | ||
| GCM2165C2A331FA16J | muRata | 0805 | 0 | $ 0.2886 | ||
| VJ0805A331FLBAJ32 | VISHAY | 0805 | 0 | $ 1.4417 | ||
| VJ0805D331FLBAR | VISHAY | 0805 | 0 | $ 1.8676 | ||
| VJ0805D331FLBAJ | VISHAY | 0805 | 0 | $ 1.8676 | ||
| VJ0805D331FXBAT | VISHAY | 0805 | 0 | $ 1.8676 | ||
| VJ0805D331FXBAR | VISHAY | 0805 | 0 | $ 1.8676 | ||
| VJ0805D331FLBAT | VISHAY | 0805 | 0 | $ 1.8676 |

