LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

INJOINIC IP2680

Manufacturer
INJOINICAsian Brands
MPN
IP2680
LCSC Part #
C603174
Packaging
SOT-23-5
Customer #
Key Attributes
1 Active High Load Switch SOT-23-5 Power Distribution Switches, Load Drivers
DatasheetINJOINIC IP2680
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerINJOINIC
PackagingSOT-23-5
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Reverse current blocking;Under-voltage lockout
number of channels1
Maximum Continuous Current-
Control Input LogicActive High
Operating Voltage2.4V~5.5V
RDS(on)40mΩ
TypeLoad Switch

Introduction

AI Translation

IP2680 is an ultra-low Rds (on) switch with current limiting threshold programmable function, protecting power source from overcurrent and short circuit conditions. It supports over temperature protection and can block the current flowing from the output to the input under the shutdown, in case the output voltage is higher than the input voltage.

Features

AI Translation
  • Ultra-low low Rds(on) resistance: 40mohm
  • Distribution voltage: 2.4V to 5.5V
  • Programmable current limit: from 0.3A to 2.1A
  • Enable polarity: active high
  • Over temperature shutdown and automatic recovery
  • Reverse blocking (no body diode)
  • Under shutdown, current is blocked when OUT is higher than IN
  • Package: SOT23-5

Applications

AI Translation
  • USB 3G Datacard
  • USB Dongle
  • MiniPCI Accessories