TOREX XC6210D402MR-G
| Manufacturer | |
| MPN | XC6210D402MR-G |
| LCSC Part # | C6031240 |
| Packaging | SOT-25 |
| Customer # | |
| Key Attributes | 4V Positive Fixed SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | TOREX XC6210D402MR-G |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-25 | |
| Output Voltage | 4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | - | |
| Features | Enable control;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-25 | |
| Output Voltage | 4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | - | |
| Features | Enable control;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The XC6210 series are precise, low noise, high current, positive voltage low dropout regulators. They are fabricated using Torex’s CMOS process. The series features a voltage reference, an error amplifier, a current limiter, and a phase compensation circuit plus a driver transistor. With a low ON resistance driver transistor built into, batteries can be used until input-output voltage differential is minimal and can accordingly be used for a longer time. The output voltage of the LDO is selectable in 0.05V increments within the range of 0.80V to 5.00V. The current limiter's foldback circuit also operates as the output current limiter and the output pin protection. The IC's internal regulator circuit can be placed in stand-by mode via the CE function. In the stand-by mode, power consumption is greatly reduced.
Features
- Maximum Output Current: More than 700mA (800mA limit, TYP.) (1.60V<VOUT<5.00V)
- Dropout Voltage: 50mV @ 100mA : 100mV @ 200mA
- Operating Voltage Range: 1.50V ~ 6.00V
- Output Voltage Range: 0.80V ~ 5.00V (0.05V increments)
- Highly Accurate: ±2% (1.55V ≤ VOUT ≤ 5.00V) ±30mV (0.80V ≤ VOUT ≤ 1.50V)
- Low Power Consumption: 35μA (TYP.)
- High Ripple Rejection: 60dB @ 1kHz
- Operational Ambient Temperature: -40°C ~ 85°C
- CMOS
- Low ESR Capacitor Compatible
- Packages: SOT-25 SOT-89-5 USP-6B
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Optical disk drive
- Magnetic disk drive
- Digital still cameras / Camcorders
- Digital audio equipments
- Multi-function power supplies
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-25 | |
| Output Voltage | 4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | - | |
| Features | Enable control;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-25 | |
| Output Voltage | 4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | - | |
| Features | Enable control;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The XC6210 series are precise, low noise, high current, positive voltage low dropout regulators. They are fabricated using Torex’s CMOS process. The series features a voltage reference, an error amplifier, a current limiter, and a phase compensation circuit plus a driver transistor. With a low ON resistance driver transistor built into, batteries can be used until input-output voltage differential is minimal and can accordingly be used for a longer time. The output voltage of the LDO is selectable in 0.05V increments within the range of 0.80V to 5.00V. The current limiter's foldback circuit also operates as the output current limiter and the output pin protection. The IC's internal regulator circuit can be placed in stand-by mode via the CE function. In the stand-by mode, power consumption is greatly reduced.
Features
- Maximum Output Current: More than 700mA (800mA limit, TYP.) (1.60V<VOUT<5.00V)
- Dropout Voltage: 50mV @ 100mA : 100mV @ 200mA
- Operating Voltage Range: 1.50V ~ 6.00V
- Output Voltage Range: 0.80V ~ 5.00V (0.05V increments)
- Highly Accurate: ±2% (1.55V ≤ VOUT ≤ 5.00V) ±30mV (0.80V ≤ VOUT ≤ 1.50V)
- Low Power Consumption: 35μA (TYP.)
- High Ripple Rejection: 60dB @ 1kHz
- Operational Ambient Temperature: -40°C ~ 85°C
- CMOS
- Low ESR Capacitor Compatible
- Packages: SOT-25 SOT-89-5 USP-6B
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Optical disk drive
- Magnetic disk drive
- Digital still cameras / Camcorders
- Digital audio equipments
- Multi-function power supplies
C6031240 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

