LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi LE2464CXATBG

Manufacturer
MPN
LE2464CXATBG
LCSC Part #
C603105
Packaging
XFBGA-8
Customer #
Key Attributes
64 kb I²C CMOS Serial EEPROM
Datasheetonsemi LE2464CXATBG
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
Manufactureronsemi
PackagingXFBGA-8
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Noise suppression function;Built-in power-on reset (POR);Power-down/Power-up protection circuit
Memory Size64Kbit
Voltage - Supply1.7V~3.6V;3mA
Clock Frequency400kHz
Access Time900ns
Data Retention - TDR (Year)20 Years
Write Cycle Time(tWC)5ms
Standby Supply Current2uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Introduction

AI Translation

The LE2464C is two-wire serial interface EEPROM (Electrically Erasable and Programmable ROM). This device realizes high speed and a high level reliability by high performance CMOS EEPROM technology. This device is compatible with I²C memory protocol, therefore it is best suited for application that requires re-writable nonvolatile parameter memory.

Features

AI Translation
  • Capacity: 64k bits (8k x 8 bits)
  • Single supply voltage: 1.7 V to 3.6 V
  • Operating temperature: -40 ℃ to +85 ℃ WLCSP6, 0.80x1.20
  • Interface: Two wire serial interface (I²C Bus*)
  • Operating clock frequency: 400 kHz
  • Low Power consumption: Standby: 2 µA (max.); Active (Read): 0.5 mA (max.)
  • Automatic page write mode: 32 Bytes
  • Read mode: Sequential Read and random read
  • Slave Address: Slave address in 7 bit format is 0x50 or 0x54 depending of polarity of pin B3 (TEST)
  • Erase/Write cycles: 10⁶ cycles (Page Write)
  • Data Retention: 20 years
  • High reliability: Adopts proprietary symmetric memory array configuration (USP6947325) Hardware write protect feature Noise filters connected to SCL and SDA pins Incorporates a feature to prohibit write operations under low voltage conditions.
  • Package: WLP6(1.20 x 0.80) 0.33 mm height