onsemi ISL9V3040D3ST-F085C
| Manufacturer | |
| MPN | ISL9V3040D3ST-F085C |
| LCSC Part # | C603080 |
| Packaging | DPAK(TO-252) |
| Customer # | |
| Key Attributes | IGBT 400V 21A DPAK(TO-252) |
| Datasheet | onsemi ISL9V3040D3ST-F085C |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Packaging | DPAK(TO-252) | |
| Td(off) | 4.8us | |
| Pd - Power Dissipation | 150W | |
| Td(on) | 700ns | |
| Current - Collector(Ic) | 21A | |
| Collector-Emitter Breakdown Voltage (Vces) | 400V | |
| Reverse Transfer Capacitance (Cres) | - | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.3V@1mA | |
| Operating Temperature | -55℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 1.65V@6A,4V | |
| Collector Cut-Off Current (Ices) | 25uA | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | - | |
| Output Capacitance(Coes) | - | |
| Gate Charge(Qg) | 17nC@12V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Packaging | DPAK(TO-252) | |
| Td(off) | 4.8us | |
| Pd - Power Dissipation | 150W | |
| Td(on) | 700ns | |
| Current - Collector(Ic) | 21A | |
| Collector-Emitter Breakdown Voltage (Vces) | 400V | |
| Reverse Transfer Capacitance (Cres) | - | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.3V@1mA | |
| Operating Temperature | -55℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 1.65V@6A,4V | |
| Collector Cut-Off Current (Ices) | 25uA | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | - | |
| Output Capacitance(Coes) | - | |
| Gate Charge(Qg) | 17nC@12V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SCIS energy of 300 mJ at TJ = 25°C
- Logic-level gate drive
- AEC-Q101 qualified and PPAP capable
- Lead-free, RoHS compliant devices
Applications
AI Translation
- Automotive ignition coil driver circuits
- High-current ignition systems
- Spark plug coil applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Packaging | DPAK(TO-252) | |
| Td(off) | 4.8us | |
| Pd - Power Dissipation | 150W | |
| Td(on) | 700ns | |
| Current - Collector(Ic) | 21A | |
| Collector-Emitter Breakdown Voltage (Vces) | 400V | |
| Reverse Transfer Capacitance (Cres) | - | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.3V@1mA | |
| Operating Temperature | -55℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 1.65V@6A,4V | |
| Collector Cut-Off Current (Ices) | 25uA | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | - | |
| Output Capacitance(Coes) | - | |
| Gate Charge(Qg) | 17nC@12V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Packaging | DPAK(TO-252) | |
| Td(off) | 4.8us | |
| Pd - Power Dissipation | 150W | |
| Td(on) | 700ns | |
| Current - Collector(Ic) | 21A | |
| Collector-Emitter Breakdown Voltage (Vces) | 400V | |
| Reverse Transfer Capacitance (Cres) | - | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.3V@1mA | |
| Operating Temperature | -55℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 1.65V@6A,4V | |
| Collector Cut-Off Current (Ices) | 25uA | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | - | |
| Output Capacitance(Coes) | - | |
| Gate Charge(Qg) | 17nC@12V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SCIS energy of 300 mJ at TJ = 25°C
- Logic-level gate drive
- AEC-Q101 qualified and PPAP capable
- Lead-free, RoHS compliant devices
Applications
AI Translation
- Automotive ignition coil driver circuits
- High-current ignition systems
- Spark plug coil applications
C603080 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



