WeEn BTA316B-600C,118
| Manufacturer | |
| MPN | BTA316B-600C,118 |
| LCSC Part # | C602974 |
| Packaging | D2PAK |
| Customer # | |
| Key Attributes | 35mA 35mA 600V 1 TRIAC D2PAK TRIACs RoHS |
| Datasheet | WeEn BTA316B-600C,118 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | WeEn | |
| Packaging | D2PAK | |
| Holding Current (Ih) | 35mA | |
| Operating Temperature | - | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | 1.3V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 16A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | WeEn | |
| Packaging | D2PAK | |
| Holding Current (Ih) | 35mA | |
| Operating Temperature | - | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | 1.3V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 16A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | WeEn | |
| Packaging | D2PAK | |
| Holding Current (Ih) | 35mA | |
| Operating Temperature | - | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | 1.3V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 16A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | WeEn | |
| Packaging | D2PAK | |
| Holding Current (Ih) | 35mA | |
| Operating Temperature | - | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | 1.3V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 16A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | - |
Help & FeedbackShow similar products (0) >
C602974 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

