LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR08X2740FTR product image
Images for reference only

Walsin WR08X2740FTR

Manufacturer
WalsinAsian Brands
MPN
WR08X2740FTR
LCSC Part #
C6029512
Packaging
0805
Customer #
Key Attributes
RES 274Ω ±1% 0805
DatasheetWalsin WR08X2740FTR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0246$ 0.02
200+$ 0.0099$ 1.98
500+$ 0.0095$ 4.75
1,000+$ 0.0094$ 9.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0805
Resistance274Ω
Tolerance±1%