ECS ECS-120-18-5G3XDS-TR
| Manufacturer | |
| MPN | ECS-120-18-5G3XDS-TR |
| LCSC Part # | C6029312 |
| Packaging | HC-49US |
| Customer # | |
| Key Attributes | Crystal 12MHz ±30ppm 18pF 50Ω HC-49US |
| Datasheet | ECS ECS-120-18-5G3XDS-TR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | HC-49US | |
| Frequency Stability | ±100ppm | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | HC-49US | |
| Frequency Stability | ±100ppm | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 12MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CSM-7X-3L is a low profile SMD Crystal with 3rd lead, and is ideal for applications that require a case ground
Features
AI Translation
- Cost Effective
- Case Ground
- Extended Temp. Range Option
- Pb Free/RoHS Compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0123 | $ 1.01 |
| 200+ | $ 0.4046 | $ 80.92 |
| 500+ | $ 0.391 | $ 195.50 |
| 1,000+ | $ 0.3849 | $ 384.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | HC-49US | |
| Frequency Stability | ±100ppm | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | HC-49US | |
| Frequency Stability | ±100ppm | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 12MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CSM-7X-3L is a low profile SMD Crystal with 3rd lead, and is ideal for applications that require a case ground
Features
AI Translation
- Cost Effective
- Case Ground
- Extended Temp. Range Option
- Pb Free/RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ABL-12.000MHZ-B2 | ABRACON | HC-49US | 40 | $ 0.428 | ||
| ABL-12.000MHZ-D4 | ABRACON | HC-49US | 0 | $ 0.791 | ||
| AS-12.000-18-3030-EXT-SMD-TR | Raltron | HC-49US | 0 | $ 0.1723 | ||
| ABL-12.000MHZ-B4Y-T | ABRACON | HC-49US | 0 | $ 0.4834 | ||
| QT49S-12.000MAGJ-T | QST Products, LLC | HC-49US | 0 | $ 0.3832 | ||
| ECS-120-18-5PVX-GN-TR | ECS | HC-49US | 0 | $ 0.7275 | ||
| HC49USM-FF5F18-12.000MHZ | ILSI | HC-49US | 0 | $ 0.4004 | ||
| LFXTAL033580REEL | IQD | HC-49US | 0 | $ 0.4834 | ||
| ECS-120-18-28A-TR | ECS | HC-49US | 0 | $ 2.17 | ||
| HC49USM-FF3F18-12.000MHZ | ILSI | HC-49US | 0 | $ 0.1984 |

