ECS ECS-.327-12.5-34QCS-TR9
| Manufacturer | |
| MPN | ECS-.327-12.5-34QCS-TR9 |
| LCSC Part # | C6029295 |
| Packaging | SMD3215-2P |
| Customer # | |
| Key Attributes | 12.5pF ±10ppm SMD3215-2P Crystals RoHS |
| Datasheet | ECS ECS-.327-12.5-34QCS-TR9 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD3215-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD3215-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ECX-34Q is a very compact SMD Tuning Fork Crystal with a 3.2x1.5 mm footprint. AEC-Q200 Qualified.
Features
AI Translation
- RoHS Compliant
- AEQ-Q200 Qualified
- TS16949 certified production
- PPAP supported
Applications
AI Translation
- Low Power RTC Applications such as STM32 AN2867
In-Stock: 72
72 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6541 | $ 1.65 |
| 10+ | $ 1.3602 | $ 13.60 |
| 30+ | $ 1.1985 | $ 35.96 |
| 100+ | $ 1.0157 | $ 101.57 |
| 500+ | $ 0.9357 | $ 467.85 |
| 1,000+ | $ 0.8981 | $ 898.10 |
Standard Packaging9000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD3215-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD3215-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ECX-34Q is a very compact SMD Tuning Fork Crystal with a 3.2x1.5 mm footprint. AEC-Q200 Qualified.
Features
AI Translation
- RoHS Compliant
- AEQ-Q200 Qualified
- TS16949 certified production
- PPAP supported
Applications
AI Translation
- Low Power RTC Applications such as STM32 AN2867
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ECS-.327-12.5-34QCS-TR | ECS | SMD3215-2P | 14 | $ 1.7923 | ||
| 3131M-32.768DWTLNN | HCI | SMD3215-2P | 875 | $0.1997 $0.217 | ||
| Q13FC13500005 | EPSON | SMD3215-2P | 17,770 | $ 0.2643 | ||
| XTF32032768KT00351011 | TOGNJING | SMD3215-2P | 17,685 | $ 0.1869 | ||
| FC31M2-32.768-NTLNNDTL | HCI | SMD3215-2P | 2,295 | $ 0.2036 | ||
| ABS07-32.768KHz-1-T | ABRACON | SMD3215-2P | 1,235 | $ 0.8858 | ||
| CM7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QC | Micro Crystal | SMD3215-2P | 745 | $ 0.6183 | ||
| SXTF321532768A10F | SCTF | SMD3215-2P | 740 | $ 0.2075 | ||
| Q-SC32S03210C5AAAF | Seiko | SMD3215-2P | 465 | $ 0.2535 | ||
| 3131M-32.768DTTLNNL | HCI | SMD3215-2P | 195 | $0.1998 $0.2103 | ||
| Q 0,032768-JTX310-12,5-10-T3-HMR-70K-LF | Jauch Quartz | SMD3215-2P | 0 | $ 1.2807 | ||
| AH-32.768KEWF-T | TXC | SMD3215-2P | 0 | $ 1.5519 | ||
| Q 0,032768-JTX310-12,5-10-T2-HMR-70K-LF | Jauch Quartz | SMD3215-2P | 0 | $ 1.3745 | ||
| CM315D32768EZFT | CITIZEN | SMD3215-2P | 0 | $ 0.6809 | ||
| ECS-.327-12.5-34QCN-TR | ECS | SMD3215-2P | 0 | $ 0.6338 | ||
| FC-135 32.7680KF-A0 | EPSON | SMD3215-2P | 0 | $ 0.2273 | ||
| Q 0,032768-JTX310-12,5-10-T1-HMR-LF | Jauch Quartz | SMD3215-2P | 0 | $ 1.2434 | ||
| MXT3BAI32K768 | Meritek | SMD3215-2P | 0 | $ 1.6411 | ||
| 9HT10-32.768KEZF-T | TXC | SMD3215-2P | 0 | $ 0.4502 | ||
| AH-32.768KEZF-T | TXC | SMD3215-2P | 0 | $ 1.5517 |

