NCC E36D451CSS153MFM9U
| Manufacturer | |
| MPN | E36D451CSS153MFM9U |
| LCSC Part # | C6028505 |
| Packaging | Screw Terminals,D89xL219mm |
| Customer # | |
| Key Attributes | 450V ±20% 15000uF Screw Terminals,D89xL219mm Aluminum Electrolytic Capacitors |
| Datasheet | NCC E36D451CSS153MFM9U |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D89xL219mm | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Capacitance | 15000uF | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 219mm | |
| Diameter | 89mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D89xL219mm | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Capacitance | 15000uF |
| Type | Description | |
|---|---|---|
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 219mm | |
| Diameter | 89mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 142.3869 | $ 142.39 |
| 198+ | $ 56.814 | $ 11249.17 |
| 504+ | $ 54.9151 | $ 27677.21 |
| 999+ | $ 53.9765 | $ 53922.52 |
Standard Packaging9/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D89xL219mm | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Capacitance | 15000uF | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 219mm | |
| Diameter | 89mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D89xL219mm | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Capacitance | 15000uF |
| Type | Description | |
|---|---|---|
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 219mm | |
| Diameter | 89mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| E37F451CPN153MFM9U | NCC | Screw Terminals,D89xL220mm | 0 | $ 146.6192 | ||
| E37F451CPS153MFK0U | NCC | Through Hole | 0 | $ 137.8266 | ||
| E36F451CPN153MFM9U | NCC | Screw Terminals,D89xL220mm | 0 | $ 139.1635 | ||
| E37L421CPN153MFM9U | NCC | Screw Terminals,D89xL220mm | 0 | $ 127.9968 | ||
| E37X421CPN153MFM9U | NCC | Screw Terminals,D89xL220mm | 0 | $ 172.7886 | ||
| E37F451CPN153MFK0U | NCC | Screw Terminals,D89xL191mm | 0 | $ 111.908 | ||
| LNC2W153MSEJ | Nichicon | Screw Terminals,D90xL218mm | 0 | $ 167.3508 | ||
| LNC2W153MTEJ | Nichicon | Screw Terminals,D90xL218mm | 0 | $ 171.1477 | ||
| LNC2W153MSEJBN | Nichicon | Screw Terminals,D90xL218mm | 0 | $ 171.1477 | ||
| LNC2W153MSEJBB | Nichicon | Screw Terminals,D90xL218mm | 0 | $ 171.1477 |

