LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 0022479069 product image
Images for reference only

MOLEX 0022479069

Manufacturer
MPN
0022479069
LCSC Part #
C6025691
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 6 Position 2.54mm Pitch Single Row Through Hole
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5666$ 2.57
200+$ 1.0238$ 204.76
500+$ 0.9905$ 495.25
1,000+$ 0.973$ 973.00
Standard Packaging1872/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Mounting TypeThrough Hole
Contact PlatingTin
Number of PINs6P
ColorWhite
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.