C-Ton Industries WBWO-1
| Fabricante | |
| N.º de pieza fab. | WBWO-1 |
| Nº LCSC | C6025330 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | Specialized Sensors RoHS |
| Hoja de Datos | C-Ton Industries WBWO-1 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Sensors, Transducers/Specialized Sensors | |
| Fabricante | C-Ton Industries | |
| Emb. | - | |
| Features | Threshold detection/alarm function |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Sensors, Transducers/Specialized Sensors | |
| Fabricante | C-Ton Industries |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - | |
| Features | Threshold detection/alarm function |
Descripción
WB is a compact, lightweight device that activates and illuminates upon water detection. Simply place it on a flat surface beneath the equipment, or mount it using the included mounting bracket. The WB relies on water's conductivity to alter the resistance between two contacts on the bottom of the housing. When the contacts are bridged by water, the resistance changes and triggers an alarm. For applications requiring visual alarms and/or relay contacts, the WBWO-1 or WBWA-1 models are available. Both models require an external 24VAC/VDC power supply. The WBWA-1 model triggers both visual and audible alarms upon water detection.
Características
- Visual and audible alarms
- Compact design
- DPDT relay
- Compact dimensions
- Removable mounting bracket
Aplicaciones
- Dishwasher
- Sink
- Toilet
- Washing machine
- Water heater
- Air conditioner
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 109.8729 | $ 109.87 |
| 200+ | $ 43.8404 | $ 8768.08 |
| 500+ | $ 42.3756 | $ 21187.80 |
| 1,000+ | $ 41.6517 | $ 41651.70 |
Encapsulado Estándar1/Full Box | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Sensors, Transducers/Specialized Sensors | |
| Fabricante | C-Ton Industries | |
| Emb. | - | |
| Features | Threshold detection/alarm function |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Sensors, Transducers/Specialized Sensors | |
| Fabricante | C-Ton Industries |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - | |
| Features | Threshold detection/alarm function |
Descripción
WB is a compact, lightweight device that activates and illuminates upon water detection. Simply place it on a flat surface beneath the equipment, or mount it using the included mounting bracket. The WB relies on water's conductivity to alter the resistance between two contacts on the bottom of the housing. When the contacts are bridged by water, the resistance changes and triggers an alarm. For applications requiring visual alarms and/or relay contacts, the WBWO-1 or WBWA-1 models are available. Both models require an external 24VAC/VDC power supply. The WBWA-1 model triggers both visual and audible alarms upon water detection.
Características
- Visual and audible alarms
- Compact design
- DPDT relay
- Compact dimensions
- Removable mounting bracket
Aplicaciones
- Dishwasher
- Sink
- Toilet
- Washing machine
- Water heater
- Air conditioner
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

