Winbond W74M12JWSSIQ
| Manufacturer | WinbondAsian Brands |
| MPN | W74M12JWSSIQ |
| LCSC Part # | C6025303 |
| Packaging | SOIC-8-208mil |
| Customer # | |
| Key Attributes | 128Mbit 1.7V~1.95V 104MHz SPI SOIC-8-208mil Memory RoHS |
| Datasheet | Winbond W74M12JWSSIQ |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | SOIC-8-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Software Write Protection;Power lock protection | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Interface | SPI | |
| Standby Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | SOIC-8-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Software Write Protection;Power lock protection | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Interface | SPI | |
| Standby Supply Current | - |
Introduction
The W74M12JW (128Mb) serial flash provides a storage solution for systems with limited space, pin count, and power consumption. The W74M series offers flexibility and performance far exceeding that of ordinary serial flash devices. They are well-suited for loading code from flash to RAM, executing code directly from Dual/Quad SPI, and storing voice, text, and data. The device operates from a single 1.7V to 1.95V supply with low current consumption. All devices are available in space-saving packages.
The W74M12JW supports Standard SPI, Dual/Quad I/O SPI, and a 2-clock instruction cycle Quad Peripheral Interface: Serial Clock, Chip Select, Serial Data I/O0, I/O1, I/O2, and I/O3. SPI clock frequencies up to 104MHz are supported, with equivalent clock rates of 208MHz (104MHz×2) for Dual I/O and 416MHz (104MHz×4) for Quad I/O when using Fast Read Dual/Quad I/O and QPI instructions. These transfer rates can surpass standard asynchronous 8-bit and 16-bit parallel flash. Continuous Read mode enables efficient memory access with only 8-clock instruction overhead to read a 24-bit address, enabling true Execute-in-Place (XIP) operation. The device supports JEDEC standard Manufacturer and Device ID, Serial Flash Discoverable Parameters (SFDP) registers, a 64-bit serial number, and three 256-byte security registers.
The W74M product line integrates a standard HMAC SHA-256 cryptographic accelerator for key establishment between devices or systems to enable secure authentication. Secure authentication is accomplished using a root key along with session-based HMAC keys secretly shared between the host and flash memory.
Each W74M device is equipped with four sets of non-volatile 256-bit root key storage; four sets of volatile 256-bit HMAC key storage; and four sets of non-volatile 32-bit monotonic counter value storage. These four sets allow one device to be paired with up to four different hosts. A host can be another device (such as a microprocessor) or a system.
Each monotonic counter paired with a host shares a counter value that can be incremented. The host determines the nonce and increment rate during initial pairing. The continuously changing counter value serves as a method to prevent device counterfeiting and replay attacks.
Features
- New serial Flash series, 128Mb/16MB capacity
- Standard SPI, Dual SPI, and Quad SPI interface support
- Software reset support
- 104MHz single/dual/quad SPI clock support, equivalent dual/quad SPI rate up to 208/416MHz
- Continuous data transfer rate up to 50MB/s
- Minimum 100,000 erase/program cycles
- Data retention exceeding 20 years
- Single supply voltage range 1.7V to 1.95V
- Operating current 1mA, typical power-down current less than 1μA
- Operating temperature range -40°C to +85°C
- Flexible architecture with 4KB sectors, uniform sector/block erase support
- 1 to 256 bytes programmable per page
- Erase/program suspend and resume operation support
- Integrated HMAC-SHA-256 engine
- 4 monotonic Flash counter support
- 64-bit ID per device
- Software write protection support
- Power-up lock and OTP protection support
- Top/bottom and complementary array protection support
- Individual block/sector array protection support
- SFDP register support
- 3 × 256-byte security registers with OTP lock
- Volatile and non-volatile status register support
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | SOIC-8-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Software Write Protection;Power lock protection | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Interface | SPI | |
| Standby Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | SOIC-8-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Software Write Protection;Power lock protection | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Interface | SPI | |
| Standby Supply Current | - |
Introduction
The W74M12JW (128Mb) serial flash provides a storage solution for systems with limited space, pin count, and power consumption. The W74M series offers flexibility and performance far exceeding that of ordinary serial flash devices. They are well-suited for loading code from flash to RAM, executing code directly from Dual/Quad SPI, and storing voice, text, and data. The device operates from a single 1.7V to 1.95V supply with low current consumption. All devices are available in space-saving packages.
The W74M12JW supports Standard SPI, Dual/Quad I/O SPI, and a 2-clock instruction cycle Quad Peripheral Interface: Serial Clock, Chip Select, Serial Data I/O0, I/O1, I/O2, and I/O3. SPI clock frequencies up to 104MHz are supported, with equivalent clock rates of 208MHz (104MHz×2) for Dual I/O and 416MHz (104MHz×4) for Quad I/O when using Fast Read Dual/Quad I/O and QPI instructions. These transfer rates can surpass standard asynchronous 8-bit and 16-bit parallel flash. Continuous Read mode enables efficient memory access with only 8-clock instruction overhead to read a 24-bit address, enabling true Execute-in-Place (XIP) operation. The device supports JEDEC standard Manufacturer and Device ID, Serial Flash Discoverable Parameters (SFDP) registers, a 64-bit serial number, and three 256-byte security registers.
The W74M product line integrates a standard HMAC SHA-256 cryptographic accelerator for key establishment between devices or systems to enable secure authentication. Secure authentication is accomplished using a root key along with session-based HMAC keys secretly shared between the host and flash memory.
Each W74M device is equipped with four sets of non-volatile 256-bit root key storage; four sets of volatile 256-bit HMAC key storage; and four sets of non-volatile 32-bit monotonic counter value storage. These four sets allow one device to be paired with up to four different hosts. A host can be another device (such as a microprocessor) or a system.
Each monotonic counter paired with a host shares a counter value that can be incremented. The host determines the nonce and increment rate during initial pairing. The continuously changing counter value serves as a method to prevent device counterfeiting and replay attacks.
Features
- New serial Flash series, 128Mb/16MB capacity
- Standard SPI, Dual SPI, and Quad SPI interface support
- Software reset support
- 104MHz single/dual/quad SPI clock support, equivalent dual/quad SPI rate up to 208/416MHz
- Continuous data transfer rate up to 50MB/s
- Minimum 100,000 erase/program cycles
- Data retention exceeding 20 years
- Single supply voltage range 1.7V to 1.95V
- Operating current 1mA, typical power-down current less than 1μA
- Operating temperature range -40°C to +85°C
- Flexible architecture with 4KB sectors, uniform sector/block erase support
- 1 to 256 bytes programmable per page
- Erase/program suspend and resume operation support
- Integrated HMAC-SHA-256 engine
- 4 monotonic Flash counter support
- 64-bit ID per device
- Software write protection support
- Power-up lock and OTP protection support
- Top/bottom and complementary array protection support
- Individual block/sector array protection support
- SFDP register support
- 3 × 256-byte security registers with OTP lock
- Volatile and non-volatile status register support
C6025303 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



