LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI VOF-550C-15-CNF product image
Images for reference only

CUI VOF-550C-15-CNF

Manufacturer
MPN
VOF-550C-15-CNF
LCSC Part #
C6025273
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
DatasheetCUI VOF-550C-15-CNF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 295.6255$ 295.63
200+$ 117.9569$ 23591.38
500+$ 114.0156$ 57007.80
1,000+$ 112.0669$ 112066.90
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerCUI
Packaging-
Height40.5mm
Ripple Noise200mVp-p
FeaturesOvervoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery;Remote sampling compensation
Capacitive Load(Max)6000uF
Output Current(Max)33.3A
TypeOpen type
Conversion Efficiency92%
Voltage - Supply90V~264V
Output Voltage15V
Number of Outputs1
Operating Temperature Range-40℃~+70℃
Length127mm
Width76.2mm
Output Voltage Accuracy±2%

Features

AI Translation
  • 90~264 Vac and 127~370 Vdc input voltage range
  • 3"×5" open-frame footprint
  • 320 W under natural convection, 550 W with airflow
  • -40~70 °C temperature range
  • active PFC
  • 5 Vsby, 12 Vfan, power good, remote sense
  • certified to 62368 safety standard
  • designed to meet 60335 & 61558 safety requirements