LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CUI Inc. VOF-225C-36

Manufacturer
MPN
VOF-225C-36
LCSC Part #
C6025256
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
DatasheetCUI Inc. VOF-225C-36
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerCUI Inc.
Packaging-
Voltage - Supply85V~264V
Output Voltage35.28V~37.8V
Number of Outputs1
Operating Temperature Range-40℃~+70℃
FeaturesProgrammable output voltage;Overvoltage Protection;Over Current Protection;Short Circuit Protection;Overheat Protection;Automatic fault recovery
Output Current(Max)6.25A
Capacitive Load(Max)2000uF

Introduction

AI Translation

AC-DC POWER SUPPLY

Features

AI Translation
  • universal input voltage (85~264Vac)
  • active power factor correction
  • certified to 62368, 60335, and 61558 safety standards
  • suitable for safety class I or class II installations
  • over voltage, over current, over temperature, and short circuit protections
  • adjustable output via trim POT
  • low leakage current (<0.1mA)
  • low standby power consumption (0.5 W)